RES NET 8RES 1MEG OHM 16PIN SMD - 766163105G
| Digi-Key Part Number | 766-163-R1MEG-ND |
1 10 100 250 500 1000 5000 10000 25000 |
1.22000 .97200 .68040 .53784 .43740 .42120 .41310 .40500 .32400 |
Extended Price
1.22 9.72 68.04 134.46 218.70 421.20 2065.50 4050.00 8100.00 |
| Manufacturer Part Number | 766163105G | |||
| Description | RES NET 8RES 1MEG OHM 16PIN SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 766163105G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 1.00M |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
766163105G 766163105G 766 163 R1MEG ND 766163R1MEGND 766-163-R1MEG |
766163105G Specification Sheet
RES NET 8RES 1MEG OHM 16PIN SMD - 766163105G (766-163-R1MEG-ND)
Related parts:RES NET 8RES 1MEG OHM 16PIN SMD - 766163105G
Order 'res net 8res 1meg ohm 16pin smd - 766163105G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R1MEG-ND.
RES NET 8RES 1MEG OHM 16PIN SMD - 767163105G
Order 'res net 8res 1meg ohm 16pin smd - 767163105G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R1MEG-ND.
RES NET 8RES 1MEG OHM 16PIN - 761-3-R1M
Order 'res net 8res 1meg ohm 16pin - 761-3-R1M' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R1MEG-ND.
RES NET 15RES 1MEG OHM 16PIN SMD - 766161105G
Order 'res net 15res 1meg ohm 16pin smd - 766161105G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R1MEG-ND.
RES NET 8RES 120K OHM 16PIN SMD - 766163124GP
Order 'res net 8res 120k ohm 16pin smd - 766163124GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163124GP-ND.
RES NET 8RES 150K OHM 16PIN SMD - 766163154GP
Order 'res net 8res 150k ohm 16pin smd - 766163154GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163154GP-ND.
RES NET 8RES 18K OHM 16PIN SMD - 766163183GP
Order 'res net 8res 18k ohm 16pin smd - 766163183GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163183GP-ND.
RES NET 8RES 180K OHM 16PIN SMD - 766163184GP
Order 'res net 8res 180k ohm 16pin smd - 766163184GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163184GP-ND.
RES NET 8RES 27K OHM 16PIN SMD - 766163273GP
Order 'res net 8res 27k ohm 16pin smd - 766163273GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163273GP-ND.
RES NET 8RES 270K OHM 16PIN SMD - 766163274GP
Order 'res net 8res 270k ohm 16pin smd - 766163274GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163274GP-ND.
RES NET 8RES 39K OHM 16PIN SMD - 766163393GP
Order 'res net 8res 39k ohm 16pin smd - 766163393GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163393GP-ND.
RES NET 8RES 390K OHM 16PIN SMD - 766163394GP
Order 'res net 8res 390k ohm 16pin smd - 766163394GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163394GP-ND.
RES NET 8RES 470K OHM 16PIN SMD - 766163474GP
Order 'res net 8res 470k ohm 16pin smd - 766163474GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163474GP-ND.
RES NET 8RES 560K OHM 16PIN SMD - 766163564GP
Order 'res net 8res 560k ohm 16pin smd - 766163564GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163564GP-ND.
RES NET 8RES 680K OHM 16PIN SMD - 766163684GP
Order 'res net 8res 680k ohm 16pin smd - 766163684GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163684GP-ND.
Send this link via E-Mail
Help With This Screen