RES NET 8RES 180 OHM 16PIN SMD - 766163181GP
| Digi-Key Part Number | 766-163-R180P-ND |
1 10 100 250 500 1000 5000 10000 |
1.42000 1.13700 .79590 .62916 .51166 .49270 .48323 .47375 |
Extended Price
1.42 11.37 79.59 157.29 255.83 492.70 2416.15 4737.50 |
| Manufacturer Part Number | 766163181GP | |||
| Description | RES NET 8RES 180 OHM 16PIN SMD | |||
| Quantity Available | 1583 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 766163181GP |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
766163181GP 766163181GP 766 163 R180P ND 766163R180PND 766-163-R180P |
766163181GP Specification Sheet
RES NET 8RES 180 OHM 16PIN SMD - 766163181GP (766-163-R180P-ND)
Related parts:RES NET 8RES 180 OHM 16PIN SMD - 766163181GP
Order 'res net 8res 180 ohm 16pin smd - 766163181GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R180P-ND.
RES NET 8RES 180 OHM 16PIN SMD - 766163181G
Order 'res net 8res 180 ohm 16pin smd - 766163181G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R180-ND.
RES NET 8RES 180 OHM 16PIN SMD - 767163181G
Order 'res net 8res 180 ohm 16pin smd - 767163181G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R180-ND.
RES NET 8RES 180 OHM 16PIN SMD - 767163181GP
Order 'res net 8res 180 ohm 16pin smd - 767163181GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R180P-ND.
RES NET 8RES 180 OHM 16PIN - 761-3-R180
Order 'res net 8res 180 ohm 16pin - 761-3-R180' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R180-ND.
RES NET 15RES 180 OHM 16PIN SMD - 766161181GP
Order 'res net 15res 180 ohm 16pin smd - 766161181GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161181GP-ND.
RES NET 15RES 180 OHM 16PIN SMD - 766161181G
Order 'res net 15res 180 ohm 16pin smd - 766161181G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R180-ND.
RES NET 8RES 120K OHM 16PIN SMD - 766163124GP
Order 'res net 8res 120k ohm 16pin smd - 766163124GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163124GP-ND.
RES NET 8RES 150K OHM 16PIN SMD - 766163154GP
Order 'res net 8res 150k ohm 16pin smd - 766163154GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163154GP-ND.
RES NET 8RES 18K OHM 16PIN SMD - 766163183GP
Order 'res net 8res 18k ohm 16pin smd - 766163183GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163183GP-ND.
RES NET 8RES 180K OHM 16PIN SMD - 766163184GP
Order 'res net 8res 180k ohm 16pin smd - 766163184GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163184GP-ND.
RES NET 8RES 27K OHM 16PIN SMD - 766163273GP
Order 'res net 8res 27k ohm 16pin smd - 766163273GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163273GP-ND.
RES NET 8RES 270K OHM 16PIN SMD - 766163274GP
Order 'res net 8res 270k ohm 16pin smd - 766163274GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163274GP-ND.
RES NET 8RES 39K OHM 16PIN SMD - 766163393GP
Order 'res net 8res 39k ohm 16pin smd - 766163393GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163393GP-ND.
RES NET 8RES 390K OHM 16PIN SMD - 766163394GP
Order 'res net 8res 390k ohm 16pin smd - 766163394GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163394GP-ND.
Send this link via E-Mail
Help With This Screen