RES NET 8RES 15K OHM 16PIN SMD - 766163153GP
| Digi-Key Part Number | 766-163-R15KP-ND |
1 10 100 250 500 1000 5000 10000 |
1.42000 1.13700 .79590 .62916 .51166 .49270 .48323 .47375 |
Extended Price
1.42 11.37 79.59 157.29 255.83 492.70 2416.15 4737.50 |
| Manufacturer Part Number | 766163153GP | |||
| Description | RES NET 8RES 15K OHM 16PIN SMD | |||
| Quantity Available | 4313 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 766163153GP |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Bulk |
| Number of Resistors | 8 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
766163153GP 766163153GP 766 163 R15KP ND 766163R15KPND 766-163-R15KP |
766163153GP Specification Sheet
RES NET 8RES 15K OHM 16PIN SMD - 766163153GP (766-163-R15KP-ND)
Related parts:RES NET 8RES 15K OHM 16PIN SMD - 766163153GP
Order 'res net 8res 15k ohm 16pin smd - 766163153GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R15KP-ND.
RES NET 8RES 1.5K OHM 16PIN SMD - 766163152G
Order 'res net 8res 1.5k ohm 16pin smd - 766163152G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R1.5K-ND.
RES NET 8RES 15K OHM 16PIN SMD - 766163153G
Order 'res net 8res 15k ohm 16pin smd - 766163153G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R15K-ND.
RES NET 8RES 1.5K OHM 16PIN SMD - 766163152GP
Order 'res net 8res 1.5k ohm 16pin smd - 766163152GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R1.5KP-ND.
RES NET 8RES 15K OHM 16PIN SMD - 767163153G
Order 'res net 8res 15k ohm 16pin smd - 767163153G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R15K-ND.
RES NET 8RES 1.5K OHM 16PIN SMD - 767163152G
Order 'res net 8res 1.5k ohm 16pin smd - 767163152G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R1.5K-ND.
RES NET 8RES 15K OHM 16PIN SMD - 767163153GP
Order 'res net 8res 15k ohm 16pin smd - 767163153GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R15KP-ND.
RES NET 8RES 1.5K OHM 16PIN SMD - 767163152GP
Order 'res net 8res 1.5k ohm 16pin smd - 767163152GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R1.5KP-ND.
RES NET 8RES 1.5K OHM 16PIN - 761-3-R1.5K
Order 'res net 8res 1.5k ohm 16pin - 761-3-R1.5K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R1.5K-ND.
RES NET 8RES 15K OHM 16PIN - 761-3-R15K
Order 'res net 8res 15k ohm 16pin - 761-3-R15K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R15K-ND.
RES NET 15RES 15K OHM 16PIN SMD - 766161153GP
Order 'res net 15res 15k ohm 16pin smd - 766161153GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161153GP-ND.
RES NET 15RES 15K OHM 16PIN SMD - 766161153G
Order 'res net 15res 15k ohm 16pin smd - 766161153G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R15K-ND.
RES NET 15RES 1.5K OHM 16PIN SMD - 766161152G
Order 'res net 15res 1.5k ohm 16pin smd - 766161152G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R1.5K-ND.
RES NET 15RES 1.5K OHM 16PIN SMD - 766161152GP
Order 'res net 15res 1.5k ohm 16pin smd - 766161152GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R1.5KP-ND.
RES NET 8RES 120K OHM 16PIN SMD - 766163124GP
Order 'res net 8res 120k ohm 16pin smd - 766163124GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766163124GP-ND.
Send this link via E-Mail
Help With This Screen