RES NET 15RES 82K OHM 16PIN SMD - 766161823G
| Digi-Key Part Number | 766-161-R82K-ND |
1 10 100 250 500 1000 5000 10000 25000 |
1.46000 1.16700 .81690 .64576 .52516 .50570 .49598 .48625 .46680 |
Extended Price
1.46 11.67 81.69 161.44 262.58 505.70 2479.90 4862.50 11670.00 |
| Manufacturer Part Number | 766161823G | |||
| Description | RES NET 15RES 82K OHM 16PIN SMD | |||
| Quantity Available | 1162 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 766161823G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 82.0K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 15 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
766161823G 766161823G 766 161 R82K ND 766161R82KND 766-161-R82K |
766161823G Specification Sheet
RES NET 15RES 82K OHM 16PIN SMD - 766161823G (766-161-R82K-ND)
Related parts:RES NET 15RES 82K OHM 16PIN SMD - 766161823G
Order 'res net 15res 82k ohm 16pin smd - 766161823G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R82K-ND.
RES NET 15RES 82K OHM 16PIN SMD - 766161823GP
Order 'res net 15res 82k ohm 16pin smd - 766161823GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161823GP-ND.
RES NET 15RES 8.2K OHM 16PIN SMD - 766161822G
Order 'res net 15res 8.2k ohm 16pin smd - 766161822G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R8.2K-ND.
RES NET 15RES 8.2K OHM 16PIN SMD - 766161822GP
Order 'res net 15res 8.2k ohm 16pin smd - 766161822GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R8.2KP-ND.
RES NET 15RES 82K OHM 16PIN SMD - 767161823GP
Order 'res net 15res 82k ohm 16pin smd - 767161823GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767161823GP-ND.
RES NET 15RES 82K OHM 16PIN SMD - 767161823G
Order 'res net 15res 82k ohm 16pin smd - 767161823G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-161-R82K-ND.
RES NET 15RES 8.2K OHM 16PIN SMD - 767161822G
Order 'res net 15res 8.2k ohm 16pin smd - 767161822G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-161-R8.2K-ND.
RES NET 15RES 8.2K OHM 16PIN SMD - 767161822GP
Order 'res net 15res 8.2k ohm 16pin smd - 767161822GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-161-R8.2KP-ND.
RES NET 15RES 8.2K OHM 16PIN - 761-1-R8.2K
Order 'res net 15res 8.2k ohm 16pin - 761-1-R8.2K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-1-R8.2K-ND.
RES NET 15RES 82K OHM 16PIN - 761-1-R82K
Order 'res net 15res 82k ohm 16pin - 761-1-R82K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-1-R82K-ND.
RES NET 15RES 120K OHM 16PIN SMD - 766161124GP
Order 'res net 15res 120k ohm 16pin smd - 766161124GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161124GP-ND.
RES NET 15RES 15K OHM 16PIN SMD - 766161153GP
Order 'res net 15res 15k ohm 16pin smd - 766161153GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161153GP-ND.
RES NET 15RES 150K OHM 16PIN SMD - 766161154GP
Order 'res net 15res 150k ohm 16pin smd - 766161154GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161154GP-ND.
RES NET 15RES 180 OHM 16PIN SMD - 766161181GP
Order 'res net 15res 180 ohm 16pin smd - 766161181GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161181GP-ND.
RES NET 15RES 1.8K OHM 16PIN SMD - 766161182GP
Order 'res net 15res 1.8k ohm 16pin smd - 766161182GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161182GP-ND.
Send this link via E-Mail
Help With This Screen