RES NET 15RES 68 OHM 16PIN SMD - 766161680G - Resistors
| Digi-Key Part Number | 766-161-R68-ND |
1 10 100 250 500 1000 5000 10000 25000 |
1.22000 .97200 .68040 .53784 .43740 .42120 .41310 .40500 .32400 |
Extended Price
1.22 9.72 68.04 134.46 218.70 421.20 2065.50 4050.00 8100.00 |
| Manufacturer Part Number | 766161680G | |||
| Description | RES NET 15RES 68 OHM 16PIN SMD | |||
| Quantity Available | 110 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 766161680G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 15 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
766161680G 766161680G 766 161 R68 ND 766161R68ND 766-161-R68 |
766161680G Specification Sheet
RES NET 15RES 68 OHM 16PIN SMD - 766161680G (766-161-R68-ND) - Resistors
Related parts Resistors:RES NET 15RES 68 OHM 16PIN SMD - 766161680G
Order 'res net 15res 68 ohm 16pin smd - 766161680G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R68-ND.
RES NET 15RES 68 OHM 16PIN SMD - 766161680GP
Order 'res net 15res 68 ohm 16pin smd - 766161680GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R68P-ND.
RES NET 15RES 68 OHM 16PIN SMD - 767161680G
Order 'res net 15res 68 ohm 16pin smd - 767161680G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-161-R68-ND.
RES NET 15RES 68 OHM 16PIN SMD - 767161680GP
Order 'res net 15res 68 ohm 16pin smd - 767161680GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-161-R68P-ND.
RES NET 15RES 68 OHM 16PIN - 761-1-R68
Order 'res net 15res 68 ohm 16pin - 761-1-R68' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-1-R68-ND.
RES NET 15RES 120K OHM 16PIN SMD - 766161124GP
Order 'res net 15res 120k ohm 16pin smd - 766161124GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161124GP-ND.
RES NET 15RES 15K OHM 16PIN SMD - 766161153GP
Order 'res net 15res 15k ohm 16pin smd - 766161153GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161153GP-ND.
RES NET 15RES 150K OHM 16PIN SMD - 766161154GP
Order 'res net 15res 150k ohm 16pin smd - 766161154GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161154GP-ND.
RES NET 15RES 180 OHM 16PIN SMD - 766161181GP
Order 'res net 15res 180 ohm 16pin smd - 766161181GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161181GP-ND.
RES NET 15RES 1.8K OHM 16PIN SMD - 766161182GP
Order 'res net 15res 1.8k ohm 16pin smd - 766161182GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161182GP-ND.
RES NET 15RES 18K OHM 16PIN SMD - 766161183GP
Order 'res net 15res 18k ohm 16pin smd - 766161183GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161183GP-ND.
RES NET 15RES 27 OHM 16PIN SMD - 766161270GP
Order 'res net 15res 27 ohm 16pin smd - 766161270GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161270GP-ND.
RES NET 15RES 270 OHM 16PIN SMD - 766161271GP
Order 'res net 15res 270 ohm 16pin smd - 766161271GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161271GP-ND.
RES NET 15RES 270K OHM 16PIN SMD - 766161274GP
Order 'res net 15res 270k ohm 16pin smd - 766161274GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161274GP-ND.
RES NET 15RES 33 OHM 16PIN SMD - 766161330GP
Order 'res net 15res 33 ohm 16pin smd - 766161330GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161330GP-ND.
Send this link via E-Mail
Help With This Screen