RES NET 15RES 5.1K OHM 16PIN SMD - 766161512G
| Digi-Key Part Number | 766-161-R5.1K-ND |
1 10 100 250 500 1000 5000 10000 25000 |
1.22000 .97200 .68040 .53784 .43740 .42120 .41310 .40500 .32400 |
Extended Price
1.22 9.72 68.04 134.46 218.70 421.20 2065.50 4050.00 8100.00 |
| Manufacturer Part Number | 766161512G | |||
| Description | RES NET 15RES 5.1K OHM 16PIN SMD | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 766161512G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 15 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
766161512G 766161512G 766 161 R5 1K ND 766161R51KND 766-161-R5.1K |
766161512G Specification Sheet
RES NET 15RES 5.1K OHM 16PIN SMD - 766161512G (766-161-R5.1K-ND)
Related parts:RES NET 15RES 1K OHM 16PIN SMD - 766161102G
Order 'res net 15res 1k ohm 16pin smd - 766161102G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R1K-ND.
RES NET 15RES 5.1K OHM 16PIN SMD - 766161512G
Order 'res net 15res 5.1k ohm 16pin smd - 766161512G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R5.1K-ND.
RES NET 15RES 1K OHM 16PIN SMD - 767161102G
Order 'res net 15res 1k ohm 16pin smd - 767161102G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-161-R1K-ND.
RES NET 8RES 1K OHM 16PIN SMD - 766163102G
Order 'res net 8res 1k ohm 16pin smd - 766163102G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-163-R1K-ND.
RES NET 8RES 1K OHM 16PIN SMD - 767163102G
Order 'res net 8res 1k ohm 16pin smd - 767163102G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-163-R1K-ND.
RES NET DUAL 1.5K/3.3K OHM 16PIN - 761-5-R1.5K/3.3K
Order 'res net dual 1.5k/3.3k ohm 16pin - 761-5-R1.5K/3.3K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-5-R1.5K/3.3K-ND.
RES NET DUAL 180/390 OHM 16PIN - 761-5-R180/390
Order 'res net dual 180/390 ohm 16pin - 761-5-R180/390' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-5-R180/390-ND.
RES NET DUAL 220/270 OHM 16PIN - 761-5-R220/270
Order 'res net dual 220/270 ohm 16pin - 761-5-R220/270' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-5-R220/270-ND.
RES NET DUAL 220/330 OHM 16PIN - 761-5-R220/330
Order 'res net dual 220/330 ohm 16pin - 761-5-R220/330' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-5-R220/330-ND.
RES NET DUAL 330/390 OHM 16PIN - 761-5-R330/390
Order 'res net dual 330/390 ohm 16pin - 761-5-R330/390' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-5-R330/390-ND.
RES NET DUAL 680/1.5K OHM 16PIN - 761-5-R680/1.5K
Order 'res net dual 680/1.5k ohm 16pin - 761-5-R680/1.5K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-5-R680/1.5K-ND.
RES NET DUAL 330/390 OHM 16PIN - 767165181AP
Order 'res net dual 330/390 ohm 16pin - 767165181AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767165181AP-ND.
RES NET DUAL 180/390 OHM 16PIN - 767165121A
Order 'res net dual 180/390 ohm 16pin - 767165121A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-165-R180/390-ND.
RES NET DUAL 180/390 OHM 16PIN - 767165121AP
Order 'res net dual 180/390 ohm 16pin - 767165121AP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-165-R180/390P-ND.
RES NET DUAL 220/330 OHM 16PIN - 767165131A
Order 'res net dual 220/330 ohm 16pin - 767165131A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-165-R220/330-ND.
Send this link via E-Mail
Help With This Screen