Resistor 3.30K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 766161332G
RES NET 15RES 3.3K OHM 16PIN SMD - 766161332G - Resistors
| Digi-Key Part Number | 766-161-R3.3K-ND |
1 10 100 250 500 1000 5000 10000 25000 |
1.22000 .97200 .68040 .53784 .43740 .42120 .41310 .40500 .32400 |
Extended Price
1.22 9.72 68.04 134.46 218.70 421.20 2065.50 4050.00 8100.00 |
| Manufacturer Part Number | 766161332G | |||
| Description | RES NET 15RES 3.3K OHM 16PIN SMD | |||
| Quantity Available | 1205 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 3.30K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 766161332G
| Technical/Catalog Information | 766161332G |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 15 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Operating Temperature | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
766161332G 766161332G 766 161 R3 3K ND 766161R33KND 766-161-R3.3K |
766161332G Specification Sheet
RES NET 15RES 3.3K OHM 16PIN SMD - 766161332G (766-161-R3.3K-ND) - Resistors
Related parts Resistor 3.30K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 766161332GResistor 3.30K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 766161332G
Order 'res net 15res 3.3k ohm 16pin smd - 766161332G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 766-161-R3.3K-ND.
Resistor 33.0K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 766161333G
Order 'res net 15res 33k ohm 16pin smd - 766161333G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 766-161-R33K-ND.
Resistor 33.0K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 766161333GP
Order 'res net 15res 33k ohm 16pin smd - 766161333GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 766-161-R33KP-ND.
Resistor 3.30K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 766161332GP
Order 'res net 15res 3.3k ohm 16pin smd - 766161332GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 766-161-R3.3KP-ND.
Resistor 33.0K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 767161333G
Order 'res net 15res 33k ohm 16pin smd - 767161333G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 767-161-R33K-ND.
Resistor 3.30K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 767161332G
Order 'res net 15res 3.3k ohm 16pin smd - 767161332G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 767-161-R3.3K-ND.
Resistor 3.30K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 767161332GP
Order 'res net 15res 3.3k ohm 16pin smd - 767161332GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 767-161-R3.3KP-ND.
Resistor 33.0K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 767161333GP
Order 'res net 15res 33k ohm 16pin smd - 767161333GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 767-161-R33KP-ND.
Resistor 3.30K Ohm 150mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 761-1-R3.3K
Order 'res net 15res 3.3k ohm 16pin - 761-1-R3.3K' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 761-1-R3.3K-ND.
Resistor 33.0K Ohm 150mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 761-1-R33K
Order 'res net 15res 33k ohm 16pin - 761-1-R33K' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 761-1-R33K-ND.
Resistor 120K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 766161124GP
Order 'res net 15res 120k ohm 16pin smd - 766161124GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 766161124GP-ND.
Resistor 15.0K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 766161153GP
Order 'res net 15res 15k ohm 16pin smd - 766161153GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 766161153GP-ND.
Resistor 150K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 766161154GP
Order 'res net 15res 150k ohm 16pin smd - 766161154GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 766161154GP-ND.
Resistor 180 Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 766161181GP
Order 'res net 15res 180 ohm 16pin smd - 766161181GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 766161181GP-ND.
Resistor 1.80K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 766161182GP
Order 'res net 15res 1.8k ohm 16pin smd - 766161182GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 766161182GP-ND.
Options for Resistor 3.30K Ohm 80mW 15 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 766161332G
Send this link via E-Mail
Help With This Screen
