RES NET 15RES 27K OHM 16PIN SMD - 766161273G
| Digi-Key Part Number | 766-161-R27K-ND |
1 10 100 250 500 1000 5000 10000 25000 |
1.22000 .97200 .68040 .53784 .43740 .42120 .41310 .40500 .32400 |
Extended Price
1.22 9.72 68.04 134.46 218.70 421.20 2065.50 4050.00 8100.00 |
| Manufacturer Part Number | 766161273G | |||
| Description | RES NET 15RES 27K OHM 16PIN SMD | |||
| Quantity Available | 703 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 766161273G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 27.0K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 15 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
766161273G 766161273G 766 161 R27K ND 766161R27KND 766-161-R27K |
766161273G Specification Sheet
RES NET 15RES 27K OHM 16PIN SMD - 766161273G (766-161-R27K-ND)
Related parts:RES NET 15RES 27K OHM 16PIN SMD - 766161273G
Order 'res net 15res 27k ohm 16pin smd - 766161273G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R27K-ND.
RES NET 15RES 2.7K OHM 16PIN SMD - 766161272G
Order 'res net 15res 2.7k ohm 16pin smd - 766161272G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R2.7K-ND.
RES NET 15RES 27K OHM 16PIN SMD - 766161273GP
Order 'res net 15res 27k ohm 16pin smd - 766161273GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R27KP-ND.
RES NET 15RES 2.7K OHM 16PIN SMD - 766161272GP
Order 'res net 15res 2.7k ohm 16pin smd - 766161272GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R2.7KP-ND.
RES NET 15RES 2.7K OHM 16PIN SMD - 767161272G
Order 'res net 15res 2.7k ohm 16pin smd - 767161272G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-161-R2.7K-ND.
RES NET 15RES 27K OHM 16PIN SMD - 767161273G
Order 'res net 15res 27k ohm 16pin smd - 767161273G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-161-R27K-ND.
RES NET 15RES 2.7K OHM 16PIN SMD - 767161272GP
Order 'res net 15res 2.7k ohm 16pin smd - 767161272GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-161-R2.7KP-ND.
RES NET 15RES 27K OHM 16PIN SMD - 767161273GP
Order 'res net 15res 27k ohm 16pin smd - 767161273GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-161-R27KP-ND.
RES NET 15RES 27K OHM 16PIN - 761-1-R27K
Order 'res net 15res 27k ohm 16pin - 761-1-R27K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-1-R27K-ND.
RES NET 15RES 2.7K OHM 16PIN - 761-1-R2.7K
Order 'res net 15res 2.7k ohm 16pin - 761-1-R2.7K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-1-R2.7K-ND.
RES NET 15RES 120K OHM 16PIN SMD - 766161124GP
Order 'res net 15res 120k ohm 16pin smd - 766161124GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161124GP-ND.
RES NET 15RES 15K OHM 16PIN SMD - 766161153GP
Order 'res net 15res 15k ohm 16pin smd - 766161153GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161153GP-ND.
RES NET 15RES 150K OHM 16PIN SMD - 766161154GP
Order 'res net 15res 150k ohm 16pin smd - 766161154GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161154GP-ND.
RES NET 15RES 180 OHM 16PIN SMD - 766161181GP
Order 'res net 15res 180 ohm 16pin smd - 766161181GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161181GP-ND.
RES NET 15RES 1.8K OHM 16PIN SMD - 766161182GP
Order 'res net 15res 1.8k ohm 16pin smd - 766161182GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766161182GP-ND.
Send this link via E-Mail
Help With This Screen