Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT 68UF 25V 10% SMD - T495X686K025ATE125

Digi-Key Part Number 399-4707-1-ND
Price Break
1
10
100
Unit Price
3.50000
3.04500
2.66000
Extended Price
3.50
30.45
266.00
Manufacturer Part NumberT495X686K025ATE125
DescriptionCAP TANT 68UF 25V 10% SMD
Quantity Available 283
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT495X686K025ATE125
VendorKemet (VA)
CategoryCapacitors
Capacitance68µF
Voltage - Rated25V
Tolerance±10%
SeriesT495
Package / Case7343-43 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)125.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T495X686K025ATE125
T495X686K025ATE125
399 4707 1 ND
39947071ND
399-4707-1

T495X686K025ATE125 Specification Sheet

Image of CAP TANT 68UF 25V 10% SMD - T495X686K025ATE125

CAP TANT 68UF 25V 10% SMD - T495X686K025ATE125 (399-4707-1-ND)

Related parts:
CAP TANT 68UF 25V 10% SMD - T495X686K025ATE125
 Order 'cap tant 68uf 25v 10% smd - T495X686K025ATE125' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4707-1-ND.
CAP TANT 68UF 25V 10% SMD - T495X686K025ATE125
 Order 'cap tant 68uf 25v 10% smd - T495X686K025ATE125' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4707-6-ND.
CAP TANT 68UF 25V 10% SMD - T495X686K025ATE150
 Order 'cap tant 68uf 25v 10% smd - T495X686K025ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4706-1-ND.
CAP TANT 68UF 25V 10% SMD - T495X686K025ATE125
 Order 'cap tant 68uf 25v 10% smd - T495X686K025ATE125' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4707-2-ND.
CAP TANT 68UF 25V 10% SMD - T510X686K025ATE045
 Order 'cap tant 68uf 25v 10% smd - T510X686K025ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5230-1-ND.
CAP TANT 68UF 25V 10% SMD - T510X686K025ATE045
 Order 'cap tant 68uf 25v 10% smd - T510X686K025ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5230-6-ND.
CAP TANT 68UF 25V 10% SMD - T495X686K025ATE150
 Order 'cap tant 68uf 25v 10% smd - T495X686K025ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4706-6-ND.
CAPACITOR TANT 6.8UF 25V 10% SMD - T491B685K025AT
 Order 'capacitor tant 6.8uf 25v 10% smd - T491B685K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3728-1-ND.
CAPACITOR TANT 6.8UF 25V 10% SMD - T491C685K025AT
 Order 'capacitor tant 6.8uf 25v 10% smd - T491C685K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3760-1-ND.
CAPACITOR TANT 6.8UF 25V 10% SMD - T494B685K025AT
 Order 'capacitor tant 6.8uf 25v 10% smd - T494B685K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3840-1-ND.
CAPACITOR TANT 68UF 25V 10% SMD - T495X686K025ATE200
 Order 'capacitor tant 68uf 25v 10% smd - T495X686K025ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3908-1-ND.
CAP TANT 6.8UF 16V 10% SMD - T495C685K016ATE750
 Order 'cap tant 6.8uf 16v 10% smd - T495C685K016ATE750' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4642-1-ND.
CAP TANT 3.3UF 25V 10% SMD - T495C335K025ATE750
 Order 'cap tant 3.3uf 25v 10% smd - T495C335K025ATE750' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4648-1-ND.
CAP TANT 2.2UF 25V 10% SMD - T495C225K025ATE1K3
 Order 'cap tant 2.2uf 25v 10% smd - T495C225K025ATE1K3' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4649-1-ND.
CAP TANT 68UF 6.3V 10% SMD - T491A686K006AT
 Order 'cap tant 68uf 6.3v 10% smd - T491A686K006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4698-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT 68UF 25V 10% SMD - 595D686X9025R2T Next: CAP TANT 68UF 25V 10% SMD - T495X686K025ATE125