RES NET 7RES 330 OHM 14PIN SMD - 766143331GP
| Digi-Key Part Number | 766-143-R330P-ND |
1 10 100 250 500 1000 5000 10000 |
1.42000 1.13700 .79590 .62916 .51166 .49270 .48323 .47375 |
Extended Price
1.42 11.37 79.59 157.29 255.83 492.70 2416.15 4737.50 |
| Manufacturer Part Number | 766143331GP | |||
| Description | RES NET 7RES 330 OHM 14PIN SMD | |||
| Quantity Available | 946 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 766143331GP |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 330 |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 14 |
| Packaging | Tube |
| Number of Resistors | 7 |
| Package / Case | 14-SOIC (3.9mm Width) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
766143331GP 766143331GP 766 143 R330P ND 766143R330PND 766-143-R330P |
766143331GP Specification Sheet
RES NET 7RES 330 OHM 14PIN SMD - 766143331GP (766-143-R330P-ND)
Related parts:RES NET 7RES 330 OHM 14PIN SMD - 766143331GP
Order 'res net 7res 330 ohm 14pin smd - 766143331GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-143-R330P-ND.
RES NET 7RES 330 OHM 14PIN SMD - 766143331G
Order 'res net 7res 330 ohm 14pin smd - 766143331G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-143-R330-ND.
RES NET 7RES 330 OHM 14PIN SMD - 767143331G
Order 'res net 7res 330 ohm 14pin smd - 767143331G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-143-R330-ND.
RES NET 7RES 330 OHM 14PIN SMD - 767143331GP
Order 'res net 7res 330 ohm 14pin smd - 767143331GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 767-143-R330P-ND.
RES NET 7RES 330 OHM 14PIN - 760-3-R330
Order 'res net 7res 330 ohm 14pin - 760-3-R330' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-3-R330-ND.
RES NET 13RES 330 OHM 14PIN SMD - 766141331G
Order 'res net 13res 330 ohm 14pin smd - 766141331G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-141-R330-ND.
RES NET 13RES 330 OHM 14PIN SMD - 766141331GP
Order 'res net 13res 330 ohm 14pin smd - 766141331GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-141-R330P-ND.
RES NET 7RES 100 OHM 14PIN SMD - 766143101GP
Order 'res net 7res 100 ohm 14pin smd - 766143101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143101GP-ND.
RES NET 7RES 1K OHM 14PIN SMD - 766143102GTR-7
Order 'res net 7res 1k ohm 14pin smd - 766143102GTR-7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143102GTR-7-ND.
RES NET 7RES 1.0M OHM 14PIN SMD - 766143105GP
Order 'res net 7res 1.0m ohm 14pin smd - 766143105GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143105GP-ND.
RES NET 7RES 120 OHM 14PIN SMD - 766143121GP
Order 'res net 7res 120 ohm 14pin smd - 766143121GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143121GP-ND.
RES NET 7RES 12K OHM 14PIN SMD - 766143123GP
Order 'res net 7res 12k ohm 14pin smd - 766143123GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143123GP-ND.
RES NET 7RES 120K OHM 14PIN SMD - 766143124GP
Order 'res net 7res 120k ohm 14pin smd - 766143124GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143124GP-ND.
RES NET 7RES 150 OHM 14PIN SMD - 766143151GP
Order 'res net 7res 150 ohm 14pin smd - 766143151GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143151GP-ND.
RES NET 7RES 15K OHM 14PIN SMD - 766143153GP
Order 'res net 7res 15k ohm 14pin smd - 766143153GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766143153GP-ND.
Send this link via E-Mail
Help With This Screen