RES NET 8RES 15K OHM 16PIN - 761-3-R15K
| Digi-Key Part Number | 761-3-R15K-ND |
1 10 100 1000 5000 10000 |
1.00000 .91600 .83250 .49950 .46620 .44289 |
Extended Price
1.00 9.16 83.25 499.50 2331.00 4428.90 |
| Manufacturer Part Number | 761-3-R15K | |||
| Description | RES NET 8RES 15K OHM 16PIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 761-3-R15K |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-DIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
761 3 R15K 7613R15K |
RES NET 8RES 15K OHM 16PIN - 761-3-R15K (761-3-R15K-ND)
Related parts:RES NET 8RES 1.5K OHM 16PIN - 761-3-R1.5K
Order 'res net 8res 1.5k ohm 16pin - 761-3-R1.5K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R1.5K-ND.
RES NET 8RES 15K OHM 16PIN - 761-3-R15K
Order 'res net 8res 15k ohm 16pin - 761-3-R15K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R15K-ND.
RES NET 15RES 15K OHM 16PIN - 761-1-R15K
Order 'res net 15res 15k ohm 16pin - 761-1-R15K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-1-R15K-ND.
RES NET 15RES 1.5K OHM 16PIN - 761-1-R1.5K
Order 'res net 15res 1.5k ohm 16pin - 761-1-R1.5K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-1-R1.5K-ND.
RES NET 8RES 100K OHM 16PIN - 761-3-R100K
Order 'res net 8res 100k ohm 16pin - 761-3-R100K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R100K-ND.
RES NET 8RES 100 OHM 16PIN - 761-3-R100
Order 'res net 8res 100 ohm 16pin - 761-3-R100' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R100-ND.
RES NET 8RES 10K OHM 16PIN - 761-3-R10K
Order 'res net 8res 10k ohm 16pin - 761-3-R10K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R10K-ND.
RES NET 8RES 120K OHM 16PIN - 761-3-R120K
Order 'res net 8res 120k ohm 16pin - 761-3-R120K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R120K-ND.
RES NET 8RES 120 OHM 16PIN - 761-3-R120
Order 'res net 8res 120 ohm 16pin - 761-3-R120' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R120-ND.
RES NET 8RES 12K OHM 16PIN - 761-3-R12K
Order 'res net 8res 12k ohm 16pin - 761-3-R12K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R12K-ND.
RES NET 8RES 1.2K OHM 16PIN - 761-3-R1.2K
Order 'res net 8res 1.2k ohm 16pin - 761-3-R1.2K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R1.2K-ND.
RES NET 8RES 150K OHM 16PIN - 761-3-R150K
Order 'res net 8res 150k ohm 16pin - 761-3-R150K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R150K-ND.
RES NET 8RES 150 OHM 16PIN - 761-3-R150
Order 'res net 8res 150 ohm 16pin - 761-3-R150' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R150-ND.
RES NET 8RES 180K OHM 16PIN - 761-3-R180K
Order 'res net 8res 180k ohm 16pin - 761-3-R180K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R180K-ND.
RES NET 8RES 180 OHM 16PIN - 761-3-R180
Order 'res net 8res 180 ohm 16pin - 761-3-R180' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R180-ND.
Send this link via E-Mail
Help With This Screen