RES NET 8RES 1.5K OHM 16PIN - 761-3-R1.5K
| Digi-Key Part Number | 761-3-R1.5K-ND |
1 10 100 1000 5000 10000 |
1.00000 .91600 .83250 .49950 .46620 .44289 |
Extended Price
1.00 9.16 83.25 499.50 2331.00 4428.90 |
| Manufacturer Part Number | 761-3-R1.5K | |||
| Description | RES NET 8RES 1.5K OHM 16PIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 761-3-R1.5K |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Tolerance | ±2% |
| Power Per Element | 300mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-DIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
761 3 R1 5K 7613R15K |
RES NET 8RES 1.5K OHM 16PIN - 761-3-R1.5K (761-3-R1.5K-ND)
Related parts:RES NET DUAL 1.5K/3.3K OHM 16PIN - 761-5-R1.5K/3.3K
Order 'res net dual 1.5k/3.3k ohm 16pin - 761-5-R1.5K/3.3K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-5-R1.5K/3.3K-ND.
RES NET DUAL 180/390 OHM 16PIN - 761-5-R180/390
Order 'res net dual 180/390 ohm 16pin - 761-5-R180/390' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-5-R180/390-ND.
RES NET DUAL 220/270 OHM 16PIN - 761-5-R220/270
Order 'res net dual 220/270 ohm 16pin - 761-5-R220/270' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-5-R220/270-ND.
RES NET DUAL 220/330 OHM 16PIN - 761-5-R220/330
Order 'res net dual 220/330 ohm 16pin - 761-5-R220/330' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-5-R220/330-ND.
RES NET DUAL 330/390 OHM 16PIN - 761-5-R330/390
Order 'res net dual 330/390 ohm 16pin - 761-5-R330/390' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-5-R330/390-ND.
RES NET DUAL 680/1.5K OHM 16PIN - 761-5-R680/1.5K
Order 'res net dual 680/1.5k ohm 16pin - 761-5-R680/1.5K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-5-R680/1.5K-ND.
RES NET 8RES 100K OHM 16PIN - 761-3-R100K
Order 'res net 8res 100k ohm 16pin - 761-3-R100K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R100K-ND.
RES NET 8RES 100 OHM 16PIN - 761-3-R100
Order 'res net 8res 100 ohm 16pin - 761-3-R100' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R100-ND.
RES NET 8RES 10K OHM 16PIN - 761-3-R10K
Order 'res net 8res 10k ohm 16pin - 761-3-R10K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R10K-ND.
RES NET 8RES 120K OHM 16PIN - 761-3-R120K
Order 'res net 8res 120k ohm 16pin - 761-3-R120K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R120K-ND.
RES NET 8RES 120 OHM 16PIN - 761-3-R120
Order 'res net 8res 120 ohm 16pin - 761-3-R120' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R120-ND.
RES NET 8RES 12K OHM 16PIN - 761-3-R12K
Order 'res net 8res 12k ohm 16pin - 761-3-R12K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R12K-ND.
RES NET 8RES 1.2K OHM 16PIN - 761-3-R1.2K
Order 'res net 8res 1.2k ohm 16pin - 761-3-R1.2K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R1.2K-ND.
RES NET 8RES 150K OHM 16PIN - 761-3-R150K
Order 'res net 8res 150k ohm 16pin - 761-3-R150K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R150K-ND.
RES NET 8RES 150 OHM 16PIN - 761-3-R150
Order 'res net 8res 150 ohm 16pin - 761-3-R150' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R150-ND.
Send this link via E-Mail
Help With This Screen