CAP TANT 330UF 4V 20% SMD - T520D337M004ATE007 - Capacitors
330µF Tantalum Capacitor Kemet 7343-31 (EIA) 4V T520D337M004ATE007
| Digi-Key Part Number | 399-4657-2-ND |
500 1000 2500 5000 10000 |
1.03700 1.00900 .96900 .91200 .85500 |
Extended Price
518.50 1009.00 2422.50 4560.00 8550.00 |
| Manufacturer Part Number | T520D337M004ATE007 | |||
| Description | CAP TANT 330UF 4V 20% SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520D337M004ATE007 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 7.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T520D337M004ATE007 T520D337M004ATE007 399 4657 2 ND 39946572ND 399-4657-2 |
T520D337M004ATE007 Specification Sheet
CAP TANT 330UF 4V 20% SMD - T520D337M004ATE007 (399-4657-2-ND) - Capacitors
Related parts 330µF Tantalum Capacitor Kemet 7343-31 (EIA) 4V T520D337M004ATE007CAP TANT 330UF 4V 20% SMD - T520D337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520D337M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4657-1-ND.
CAP TANT 330UF 4V 20% SMD - T520D337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520D337M004ATE007' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4657-2-ND.
CAP TANT 330UF 4V 20% SMD - T520D337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520D337M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4657-6-ND.
CAP TANT 330UF 4V 20% SMD - T520V337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520V337M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4656-1-ND.
CAP TANT 330UF 4V 20% SMD - T520V337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520V337M004ATE007' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4656-2-ND.
CAP TANT 330UF 4V 20% SMD - T520V337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520V337M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4656-6-ND.
CAP TANT 330UF 4V 20% SMD - T528Z337M004ATE009
Order 'cap tant 330uf 4v 20% smd - T528Z337M004ATE009' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5258-2-ND.
CAP TANT 330UF 4V 20% SMD - T528Z337M004ATE012
Order 'cap tant 330uf 4v 20% smd - T528Z337M004ATE012' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5259-2-ND.
CAP TANT 330UF 4V 20% SMD - T528Z337M004ATE009
Order 'cap tant 330uf 4v 20% smd - T528Z337M004ATE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5258-1-ND.
CAP TANT 330UF 4V 20% SMD - T528Z337M004ATE012
Order 'cap tant 330uf 4v 20% smd - T528Z337M004ATE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5259-1-ND.
CAP TANT 330UF 4V 20% SMD - T528Z337M004ATE009
Order 'cap tant 330uf 4v 20% smd - T528Z337M004ATE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5258-6-ND.
CAP TANT 330UF 4V 20% SMD - T528Z337M004ATE012
Order 'cap tant 330uf 4v 20% smd - T528Z337M004ATE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5259-6-ND.
CAP TANT 330UF 4V 20% SMD - 293D337X0004D2TE3
Order 'cap tant 330uf 4v 20% smd - 293D337X0004D2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D337X0004D2TE3-ND.
CAP TANT 330UF 4V 20% SMD - 293D337X0004E2TE3
Order 'cap tant 330uf 4v 20% smd - 293D337X0004E2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D337X0004E2TE3-ND.
CAP TANT 330UF 4V 20% SMD - 592D337X0004C2T20H
Order 'cap tant 330uf 4v 20% smd - 592D337X0004C2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D337X0004C2T20H-ND.
Options for 330µF Tantalum Capacitor Kemet 7343-31 (EIA) 4V T520D337M004ATE007
Send this link via E-Mail
Help With This Screen
