CAP TANT 330UF 4V 20% SMD - T520V337M004ATE007
330µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 4V T520V337M004ATE007
| Digi-Key Part Number | 399-4656-1-ND |
1 10 100 500 |
4.28000 4.13300 3.61000 2.85000 |
Extended Price
4.28 41.33 361.00 1425.00 |
| Manufacturer Part Number | T520V337M004ATE007 | |||
| Description | CAP TANT 330UF 4V 20% SMD | |||
| Quantity Available | 1514 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520V337M004ATE007 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Features | Polymer |
| Operating Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 7.0 mOhm |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-20 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T520V337M004ATE007 T520V337M004ATE007 399 4656 1 ND 39946561ND 399-4656-1 |
T520V337M004ATE007 Specification Sheet
CAP TANT 330UF 4V 20% SMD - T520V337M004ATE007 (399-4656-1-ND)
Related parts 330µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 4V T520V337M004ATE007CAP TANT 330UF 4V 20% SMD - T520V337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520V337M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4656-1-ND.
CAP TANT 330UF 4V 20% SMD - T520V337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520V337M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4656-6-ND.
CAP TANT 330UF 4V 20% SMD - T520D337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520D337M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4657-1-ND.
CAP TANT 330UF 4V 20% SMD - T528Z337M004ATE009
Order 'cap tant 330uf 4v 20% smd - T528Z337M004ATE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5258-1-ND.
CAP TANT 330UF 4V 20% SMD - T528Z337M004ATE012
Order 'cap tant 330uf 4v 20% smd - T528Z337M004ATE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5259-1-ND.
CAP TANT 330UF 4V 20% SMD - T528Z337M004ATE009
Order 'cap tant 330uf 4v 20% smd - T528Z337M004ATE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5258-6-ND.
CAP TANT 330UF 4V 20% SMD - T528Z337M004ATE012
Order 'cap tant 330uf 4v 20% smd - T528Z337M004ATE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5259-6-ND.
CAP TANT 330UF 4V 20% SMD - T520D337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520D337M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4657-6-ND.
CAP TANT 330UF 4V 20% SMD - T520V337M004ATE007
Order 'cap tant 330uf 4v 20% smd - T520V337M004ATE007' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4656-2-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ASE025
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3249-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ASE025
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3249-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ASE040
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3251-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ASE040
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3251-6-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ASE009
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ASE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3393-1-ND.
CAPACITOR TANT 330UF 4V 20% SMD - T520V337M004ASE012
Order 'capacitor tant 330uf 4v 20% smd - T520V337M004ASE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3394-1-ND.
Options for 330µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 4V T520V337M004ATE007
Send this link via E-Mail
Help With This Screen
