Keywords:





CAP TANT 150UF 4V 20% SMD - T520C157M004ATE045 - Capacitors

150µF Tantalum Capacitor Kemet 6032-28 (EIA) 4V T520C157M004ATE045

Digi-Key Part Number 399-4655-2-ND
Price Break
500
1000
2500
5000
10000
Unit Price
.63700
.62000
.59500
.56000
.52500
Extended Price
318.50
620.00
1487.50
2800.00
5250.00
Manufacturer Part NumberT520C157M004ATE045
DescriptionCAP TANT 150UF 4V 20% SMD
Quantity Available 500
All prices are in USD

Purchase 150µF Tantalum Capacitor Kemet 6032-28 (EIA) 4V T520C157M004ATE045
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 150µF Tantalum Capacitor Kemet 6032-28 (EIA) 4V T520C157M004ATE045
Technical/Catalog InformationT520C157M004ATE045
VendorKemet
CategoryCapacitors
Capacitance150µF
Voltage - Rated 4V
Tolerance±20%
FeaturesPolymer
Operating Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)45.0 mOhm
Lifetime @ Temp.2000 Hrs @ 105°C
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T520C157M004ATE045
T520C157M004ATE045
399 4655 2 ND
39946552ND
399-4655-2

T520C157M004ATE045 Specification Sheet

Image of CAP TANT 150UF 4V 20% SMD - T520C157M004ATE045

CAP TANT 150UF 4V 20% SMD - T520C157M004ATE045 (399-4655-2-ND) - Capacitors

Related parts 150µF Tantalum Capacitor Kemet 6032-28 (EIA) 4V T520C157M004ATE045
CAP TANT 150UF 4V 20% SMD - T520C157M004ATE045
 Order 'cap tant 150uf 4v 20% smd - T520C157M004ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4655-1-ND.
CAP TANT 150UF 4V 20% SMD - T520C157M004ATE045
 Order 'cap tant 150uf 4v 20% smd - T520C157M004ATE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4655-2-ND.
CAP TANT 150UF 4V 20% SMD - T520C157M004ATE045
 Order 'cap tant 150uf 4v 20% smd - T520C157M004ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4655-6-ND.
CAP TANT 150UF 4V 20% SMD - T520V157M004ATE007
 Order 'cap tant 150uf 4v 20% smd - T520V157M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4716-1-ND.
CAP TANT 150UF 4V 20% SMD - T520V157M004ATE007
 Order 'cap tant 150uf 4v 20% smd - T520V157M004ATE007' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4716-2-ND.
CAP TANT 150UF 4V 20% SMD - T520V157M004ATE007
 Order 'cap tant 150uf 4v 20% smd - T520V157M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4716-6-ND.
CAP TANT 150UF 4V 20% SMD - T520D157M004ATE007
 Order 'cap tant 150uf 4v 20% smd - T520D157M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4723-1-ND.
CAP TANT 150UF 4V 20% SMD - T520D157M004ATE007
 Order 'cap tant 150uf 4v 20% smd - T520D157M004ATE007' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4723-2-ND.
CAP TANT 150UF 4V 20% SMD - T520B157M004ATE030
 Order 'cap tant 150uf 4v 20% smd - T520B157M004ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4728-1-ND.
CAP TANT 150UF 4V 20% SMD - T520B157M004ATE030
 Order 'cap tant 150uf 4v 20% smd - T520B157M004ATE030' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4728-2-ND.
CAP TANT 150UF 4V 20% SMD - T520C157M004ATE025
 Order 'cap tant 150uf 4v 20% smd - T520C157M004ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4810-1-ND.
CAP TANT 150UF 4V 20% SMD - T520C157M004ATE025
 Order 'cap tant 150uf 4v 20% smd - T520C157M004ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4810-2-ND.
CAP TANT 150UF 4V 20% SMD - T520D157M004ATE007
 Order 'cap tant 150uf 4v 20% smd - T520D157M004ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4723-6-ND.
CAP TANT 150UF 4V 20% SMD - T520B157M004ATE030
 Order 'cap tant 150uf 4v 20% smd - T520B157M004ATE030' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4728-6-ND.
CAP TANT 150UF 4V 20% SMD - T520C157M004ATE025
 Order 'cap tant 150uf 4v 20% smd - T520C157M004ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4810-6-ND.

Options for 150µF Tantalum Capacitor Kemet 6032-28 (EIA) 4V T520C157M004ATE045
Send this link via E-Mail
Help With This Screen

CAP TANT 150UF 4V 20% SMD - T520C157M004ATE045
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 150UF 4V 20% SMD - T520C157M004ATE045 Next: CAP TANT 150UF 4V 20% SMD - T520C157M004ATE045
CAP TANT 150UF 4V 20% SMD - T520C157M004ATE045