Keywords:





CAP TANT 470UF 2.5V 20% SMD - T520D477M2R5ATE007 - Capacitors

Digi-Key Part Number 399-4654-2-ND
Price Break
500
1000
2500
5000
10000
Unit Price
1.91100
1.85900
1.78500
1.68000
1.57500
Extended Price
955.50
1859.00
4462.50
8400.00
15750.00
Manufacturer Part NumberT520D477M2R5ATE007
DescriptionCAP TANT 470UF 2.5V 20% SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT520D477M2R5ATE007
VendorKemet
CategoryCapacitors
Capacitance470µF
Voltage - Rated 2.5V
Tolerance±20%
FeaturesPolymer
Operating Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)7.0 mOhm
Lifetime @ Temp.2000 Hrs @ 105°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T520D477M2R5ATE007
T520D477M2R5ATE007
399 4654 2 ND
39946542ND
399-4654-2

T520D477M2R5ATE007 Specification Sheet

Image of CAP TANT 470UF 2.5V 20% SMD - T520D477M2R5ATE007

CAP TANT 470UF 2.5V 20% SMD - T520D477M2R5ATE007 (399-4654-2-ND) - Capacitors

Related parts Capacitors :
CAP TANT 470UF 2.5V 20% SMD - T520D477M2R5ATE007
 Order 'cap tant 470uf 2.5v 20% smd - T520D477M2R5ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4654-1-ND.
CAP TANT 470UF 2.5V 20% SMD - T520D477M2R5ATE007
 Order 'cap tant 470uf 2.5v 20% smd - T520D477M2R5ATE007' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4654-2-ND.
CAP TANT 470UF 2.5V 20% SMD - T520D477M2R5ATE007
 Order 'cap tant 470uf 2.5v 20% smd - T520D477M2R5ATE007' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4654-6-ND.
CAP TANT 470UF 2.5V 20% SMD - T525D477M2R5ATE025
 Order 'cap tant 470uf 2.5v 20% smd - T525D477M2R5ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3262-1-ND.
CAP TANT 470UF 2.5V 20% SMD - T525D477M2R5ATE025
 Order 'cap tant 470uf 2.5v 20% smd - T525D477M2R5ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3262-2-ND.
CAP TANT 470UF 2.5V 20% SMD - T525D477M2R5ATE025
 Order 'cap tant 470uf 2.5v 20% smd - T525D477M2R5ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3262-6-ND.
CAP TANT 470UF 2.5V 20% SMD - T528Z477M2R5ATE008
 Order 'cap tant 470uf 2.5v 20% smd - T528Z477M2R5ATE008' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5143-1-ND.
CAP TANT 470UF 2.5V 20% SMD - T528Z477M2R5ATE008
 Order 'cap tant 470uf 2.5v 20% smd - T528Z477M2R5ATE008' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5143-2-ND.
CAP TANT 470UF 2.5V 20% SMD - T528Z477M2R5ATE008
 Order 'cap tant 470uf 2.5v 20% smd - T528Z477M2R5ATE008' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5143-6-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE015
 Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3238-1-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE015
 Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3238-2-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE015
 Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3238-6-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE025
 Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3239-1-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE025
 Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3239-2-ND.
CAP TANT 220UF 2.5V 20% SMD - T520V227M2R5ASE025
 Order 'cap tant 220uf 2.5v 20% smd - T520V227M2R5ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3239-6-ND.

Send this link via E-Mail
Help With This Screen

CAP TANT 470UF 2.5V 20% SMD - T520D477M2R5ATE007
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 470UF 2.5V 20% SMD - T520D477M2R5ATE007 Next: CAP TANT 470UF 2.5V 20% SMD - T520D477M2R5ATE007
CAP TANT 470UF 2.5V 20% SMD - T520D477M2R5ATE007