RES NET 13 RES 2K OHM 14PIN - 760-1-R2K - Resistors
| Digi-Key Part Number | 760-1-R2K-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.98000 .81300 .68250 .53952 .43876 .42250 .41438 .40625 .39000 |
Extended Price
0.98 8.13 68.25 134.88 219.38 422.50 2071.90 4062.50 9750.00 |
| Manufacturer Part Number | 760-1-R2K | |||
| Description | RES NET 13 RES 2K OHM 14PIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 760-1-R2K |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 2.00K |
| Tolerance | ±2% |
| Power Per Element | 150mW |
| Circuit Type | Bussed |
| Number of Pins | 14 |
| Packaging | Tube |
| Number of Resistors | 13 |
| Package / Case | 14-DIP |
| Mounting Type | Through Hole |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
760 1 R2K 7601R2K |
RES NET 13 RES 2K OHM 14PIN - 760-1-R2K (760-1-R2K-ND) - Resistors
Related parts Resistors:RES NET 13 RES 2K OHM 14PIN - 760-1-R2K
Order 'res net 13 res 2k ohm 14pin - 760-1-R2K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R2K-ND.
RES NET 13 RES 100K OHM 14PIN - 760-1-R100K
Order 'res net 13 res 100k ohm 14pin - 760-1-R100K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R100K-ND.
RES NET 13 RES 100 OHM 14PIN - 760-1-R100
Order 'res net 13 res 100 ohm 14pin - 760-1-R100' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R100-ND.
RES NET 13 RES 10K OHM 14PIN - 760-1-R10K
Order 'res net 13 res 10k ohm 14pin - 760-1-R10K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R10K-ND.
RES NET 13 RES 120K OHM 14PIN - 760-1-R120K
Order 'res net 13 res 120k ohm 14pin - 760-1-R120K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R120K-ND.
RES NET 13 RES 120 OHM 14PIN - 760-1-R120
Order 'res net 13 res 120 ohm 14pin - 760-1-R120' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R120-ND.
RES NET 13 RES 12K OHM 14PIN - 760-1-R12K
Order 'res net 13 res 12k ohm 14pin - 760-1-R12K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R12K-ND.
RES NET 13 RES 1.2K OHM 14PIN - 760-1-R1.2K
Order 'res net 13 res 1.2k ohm 14pin - 760-1-R1.2K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R1.2K-ND.
RES NET 13 RES 150K OHM 14PIN - 760-1-R150K
Order 'res net 13 res 150k ohm 14pin - 760-1-R150K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R150K-ND.
RES NET 13 RES 150 OHM 14PIN - 760-1-R150
Order 'res net 13 res 150 ohm 14pin - 760-1-R150' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R150-ND.
RES NET 13 RES 15K OHM 14PIN - 760-1-R15K
Order 'res net 13 res 15k ohm 14pin - 760-1-R15K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R15K-ND.
RES NET 13 RES 1.5K OHM 14PIN - 760-1-R1.5K
Order 'res net 13 res 1.5k ohm 14pin - 760-1-R1.5K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R1.5K-ND.
RES NET 13 RES 180K OHM 14PIN - 760-1-R180K
Order 'res net 13 res 180k ohm 14pin - 760-1-R180K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R180K-ND.
RES NET 13 RES 180 OHM 14PIN - 760-1-R180
Order 'res net 13 res 180 ohm 14pin - 760-1-R180' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R180-ND.
RES NET 13 RES 18K OHM 14PIN - 760-1-R18K
Order 'res net 13 res 18k ohm 14pin - 760-1-R18K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R18K-ND.
Send this link via E-Mail
Help With This Screen