Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES NET 13 RES 1K OHM 14PIN - 760-1-R1K

Digi-Key Part Number 760-1-R1K-ND
Price Break
1
10
100
250
500
1000
5000
10000
25000
Unit Price
.98000
.81300
.68250
.53952
.43876
.42250
.41438
.40625
.39000
Extended Price
0.98
8.13
68.25
134.88
219.38
422.50
2071.90
4062.50
9750.00
Manufacturer Part Number760-1-R1K
DescriptionRES NET 13 RES 1K OHM 14PIN
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information760-1-R1K
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms1.00K
Tolerance±2%
Power Per Element150mW
Circuit TypeBussed
Number of Pins14
PackagingTube
Number of Resistors13
Package / Case14-DIP
Mounting TypeThrough Hole
Voltage - Working100V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 760 1 R1K
7601R1K


Image of RES NET 13 RES 1K OHM 14PIN - 760-1-R1K

RES NET 13 RES 1K OHM 14PIN - 760-1-R1K (760-1-R1K-ND)

Related parts:
RES NET 13 RES 1K OHM 14PIN - 760-1-R1K
 Order 'res net 13 res 1k ohm 14pin - 760-1-R1K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R1K-ND.
RES NET 13 RES 100K OHM 14PIN - 760-1-R100K
 Order 'res net 13 res 100k ohm 14pin - 760-1-R100K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R100K-ND.
RES NET 13 RES 100 OHM 14PIN - 760-1-R100
 Order 'res net 13 res 100 ohm 14pin - 760-1-R100' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R100-ND.
RES NET 13 RES 10K OHM 14PIN - 760-1-R10K
 Order 'res net 13 res 10k ohm 14pin - 760-1-R10K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R10K-ND.
RES NET 13 RES 120K OHM 14PIN - 760-1-R120K
 Order 'res net 13 res 120k ohm 14pin - 760-1-R120K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R120K-ND.
RES NET 13 RES 120 OHM 14PIN - 760-1-R120
 Order 'res net 13 res 120 ohm 14pin - 760-1-R120' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R120-ND.
RES NET 13 RES 12K OHM 14PIN - 760-1-R12K
 Order 'res net 13 res 12k ohm 14pin - 760-1-R12K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R12K-ND.
RES NET 13 RES 1.2K OHM 14PIN - 760-1-R1.2K
 Order 'res net 13 res 1.2k ohm 14pin - 760-1-R1.2K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R1.2K-ND.
RES NET 13 RES 150K OHM 14PIN - 760-1-R150K
 Order 'res net 13 res 150k ohm 14pin - 760-1-R150K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R150K-ND.
RES NET 13 RES 150 OHM 14PIN - 760-1-R150
 Order 'res net 13 res 150 ohm 14pin - 760-1-R150' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R150-ND.
RES NET 13 RES 15K OHM 14PIN - 760-1-R15K
 Order 'res net 13 res 15k ohm 14pin - 760-1-R15K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R15K-ND.
RES NET 13 RES 1.5K OHM 14PIN - 760-1-R1.5K
 Order 'res net 13 res 1.5k ohm 14pin - 760-1-R1.5K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R1.5K-ND.
RES NET 13 RES 180K OHM 14PIN - 760-1-R180K
 Order 'res net 13 res 180k ohm 14pin - 760-1-R180K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R180K-ND.
RES NET 13 RES 180 OHM 14PIN - 760-1-R180
 Order 'res net 13 res 180 ohm 14pin - 760-1-R180' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R180-ND.
RES NET 13 RES 18K OHM 14PIN - 760-1-R18K
 Order 'res net 13 res 18k ohm 14pin - 760-1-R18K' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R18K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES NET 13 RES 18K OHM 14PIN - 760-1-R18K Next: RES NET 13 RES 1MEG OHM 14PIN - 760-1-R1M