RES NET 10K OHM BUSSED SMD - 753201103GTR
Resistor 10.0K Ohm 40mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753201103GTR
| Digi-Key Part Number | 753201103GCT-ND |
1 10 100 |
2.52000 2.31000 2.10000 |
Extended Price
2.52 23.10 210.00 |
| Manufacturer Part Number | 753201103GTR | |||
| Description | RES NET 10K OHM BUSSED SMD | |||
| Quantity Available | 1262 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 10.0K Ohm 40mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753201103GTR
| Technical/Catalog Information | 753201103GTR |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±2% |
| Power Per Element | 40mW |
| Circuit Type | Bussed |
| Number of Pins | 20 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 18 |
| Package / Case | 20-DRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Operating Temperature | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
753201103GTR 753201103GTR 753201103GCT ND 753201103GCTND 753201103GCT |
753201103GTR Specification Sheet
RES NET 10K OHM BUSSED SMD - 753201103GTR (753201103GCT-ND)
Related parts Resistor 10.0K Ohm 40mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753201103GTRRES NET 10K OHM BUSSED SMD - 753201103GTR
Order 'res net 10k ohm bussed smd - 753201103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753201103GCT-ND.
RES NET 10K OHM BUSSED SMD - 753091103GTR
Order 'res net 10k ohm bussed smd - 753091103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091103GCT-ND.
RES NET 10K OHM BUSSED SMD - 753101103GTR
Order 'res net 10k ohm bussed smd - 753101103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101103GCT-ND.
RES NET 10K OHM BUSSED SMD - 753161103GTR
Order 'res net 10k ohm bussed smd - 753161103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753161103GCT-ND.
RES NET 10K OHM BUSSED SMD - 753181103GTR
Order 'res net 10k ohm bussed smd - 753181103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753181103GCT-ND.
RES NET 10K OHM BUSSED SMD - 753241103GTR
Order 'res net 10k ohm bussed smd - 753241103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753241103GCT-ND.
RES-NET 1.0K OHM BUSSED SIP SMD - 753091102GPTR7
Order 'res-net 1.0k ohm bussed sip smd - 753091102GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091102GPCT-ND.
RES-NET 10K OHM BUSSED SIP SMD - 753091103GPTR7
Order 'res-net 10k ohm bussed sip smd - 753091103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091103GPCT-ND.
RES NET 100 OHM BUSSED SMD - 753091101GTR
Order 'res net 100 ohm bussed smd - 753091101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091101GCT-ND.
RES NET 1K OHM BUSSED SMD - 753091102GTR
Order 'res net 1k ohm bussed smd - 753091102GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091102GCT-ND.
RES NET 100K OHM BUSSED SMD - 753091104GTR
Order 'res net 100k ohm bussed smd - 753091104GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091104GCT-ND.
RES NET 2.2K OHM BUSSED SMD - 753091222GTR
Order 'res net 2.2k ohm bussed smd - 753091222GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091222GCT-ND.
RES NET 22K OHM BUSSED SMD - 753091223GTR
Order 'res net 22k ohm bussed smd - 753091223GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091223GCT-ND.
RES NET 1K OHM BUSSED SMD - 753101102GTR
Order 'res net 1k ohm bussed smd - 753101102GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101102GCT-ND.
RES NET 3.3K OHM BUSSED SMD - 753101332GTR
Order 'res net 3.3k ohm bussed smd - 753101332GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101332GCT-ND.
Options for Resistor 10.0K Ohm 40mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753201103GTR
Send this link via E-Mail
Help With This Screen
