RES NET BUSSED 5.6K OHM SMD - 753181562GTR - Resistors
| Digi-Key Part Number | 753181562GTR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 753181562GTR | |||
| Description | RES NET BUSSED 5.6K OHM SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 753181562GTR |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 5.60K |
| Tolerance | ±2% |
| Power Per Element | 40mW |
| Circuit Type | Bussed |
| Number of Pins | 18 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 16 |
| Package / Case | 18-DRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
753181562GTR 753181562GTR |
753181562GTR Specification Sheet
RES NET BUSSED 5.6K OHM SMD - 753181562GTR (753181562GTR-ND) - Resistors
Related parts Resistors :RES NET BUSSED 5.6K OHM SMD - 753181562GTR
Order 'res net bussed 5.6k ohm smd - 753181562GTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753181562GTR-ND.
RES NET BUSSED 5.6K OHM SMD - 753181562GPTR7
Order 'res net bussed 5.6k ohm smd - 753181562GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753181562GPCT-ND.
RES NET BUSSED 5.6K OHM SMD - 753181562GPTR7
Order 'res net bussed 5.6k ohm smd - 753181562GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753181562GPTR-ND.
RES NET BUSSED 5.6K OHM SMD - 753181562GPTR7
Order 'res net bussed 5.6k ohm smd - 753181562GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753181562GPDKR-ND.
RES NET BUSSED 1.0K OHM SMD - 753101102GPTR7
Order 'res net bussed 1.0k ohm smd - 753101102GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101102GPCT-ND.
RES NET BUSSED 10K OHM SMD - 753101103GPTR7
Order 'res net bussed 10k ohm smd - 753101103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101103GPCT-ND.
RES NET BUSSED 4.7K OHM SMD - 753101472GPTR7
Order 'res net bussed 4.7k ohm smd - 753101472GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101472GPCT-ND.
RES NET BUSSED 47K OHM SMD - 753101473GPTR7
Order 'res net bussed 47k ohm smd - 753101473GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101473GPCT-ND.
RES NET BUSSED 10K OHM SMD - 753161103GPTR7
Order 'res net bussed 10k ohm smd - 753161103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753161103GPCT-ND.
RES NET BUSSED 110 OHM SMD - 753161111GPTR7
Order 'res net bussed 110 ohm smd - 753161111GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753161111GPCT-ND.
RES NET BUSSED 10K OHM SMD - 753181103GPTR7
Order 'res net bussed 10k ohm smd - 753181103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753181103GPCT-ND.
RES NET BUSSED 10K OHM SMD - 753201103GPTR7
Order 'res net bussed 10k ohm smd - 753201103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753201103GPCT-ND.
RES NET BUSSED 10K OHM SMD - 753241103GPTR7
Order 'res net bussed 10k ohm smd - 753241103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753241103GPCT-ND.
RES NET BUSSED 100 OHM SMD - 752091101G
Order 'res net bussed 100 ohm smd - 752091101G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-091-100BK-ND.
RES NET BUSSED 100K OHM SMD - 752091104GTR7
Order 'res net bussed 100k ohm smd - 752091104GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-091-100KBK-ND.
Send this link via E-Mail
Help With This Screen
