Resistor 4.70K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181472GP
RES NET 4.7K OHM BUSSED SMD - 753181472GP - Resistors
| Digi-Key Part Number | 753181472GP-ND |
500 |
1.84500 |
Extended Price
922.50 |
| Manufacturer Part Number | 753181472GP | |||
| Description | RES NET 4.7K OHM BUSSED SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 753181472GP |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Tolerance | ±2% |
| Power Per Element | 40mW |
| Circuit Type | Bussed |
| Number of Pins | 18 |
| Packaging | Bulk |
| Number of Resistors | 16 |
| Package / Case | 18-DRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
753181472GP 753181472GP |
753181472GP Specification Sheet
RES NET 4.7K OHM BUSSED SMD - 753181472GP (753181472GP-ND) - Resistors
Related parts Resistor 4.70K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181472GPResistor 4.70K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181472GP
Order 'res net 4.7k ohm bussed smd - 753181472GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753181472GP-ND.
Resistor 4.70K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101472GTR
Order 'res net 4.7k ohm bussed smd - 753101472GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101472GCT-ND.
Resistor 47.0K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101473GTR
Order 'res net 47k ohm bussed smd - 753101473GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101473GCT-ND.
Resistor 47.0K Ohm 80mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752161473G
Order 'res-net 47k ohm bussed smd - 752161473G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-47KBK-ND.
Resistor 47.0K Ohm 80mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752161473GP
Order 'res-net 47k ohm bussed smd - 752161473GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-47KPBK-ND.
Resistor 47.0K Ohm 80mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752161473GPTR
Order 'res-net 47k ohm bussed smd - 752161473GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-47KPTR-ND.
Resistor 47.0K Ohm 80mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752161473GTR7
Order 'res-net 47k ohm bussed smd - 752161473GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-47KTR-ND.
Resistor 47.0K Ohm 80mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752181473G
Order 'res-net 47k ohm bussed smd - 752181473G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-181-47KBK-ND.
Resistor 47.0K Ohm 80mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752181473GP
Order 'res-net 47k ohm bussed smd - 752181473GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-181-47KPBK-ND.
Resistor 47.0K Ohm 80mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752181473GPTR
Order 'res-net 47k ohm bussed smd - 752181473GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-181-47KPTR-ND.
Resistor 47.0K Ohm 80mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752181473GTR7
Order 'res-net 47k ohm bussed smd - 752181473GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-181-47KTR-ND.
Resistor 47.0K Ohm 80mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752201473G
Order 'res-net 47k ohm bussed smd - 752201473G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-201-47KBK-ND.
Resistor 47.0K Ohm 80mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752201473GP
Order 'res-net 47k ohm bussed smd - 752201473GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-201-47KPBK-ND.
Resistor 47.0K Ohm 80mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752201473GPTR
Order 'res-net 47k ohm bussed smd - 752201473GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-201-47KPTR-ND.
Resistor 47.0K Ohm 80mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752201473GTR7
Order 'res-net 47k ohm bussed smd - 752201473GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-201-47KTR-ND.
Options for Resistor 4.70K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181472GP
Send this link via E-Mail
Help With This Screen
