Resistor 22.0K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181223GB
RES-NET 22K OHM BUSSED SMD - 753181223GB - Resistors
| Digi-Key Part Number | 753181223GBK-ND |
1 10 100 250 500 1000 5000 10000 25000 |
3.78000 3.02400 2.11680 1.67328 1.34064 1.31040 1.28520 1.26000 1.20960 |
Extended Price
3.78 30.24 211.68 418.32 670.32 1310.40 6426.00 12600.00 30240.00 |
| Manufacturer Part Number | 753181223GB | |||
| Description | RES-NET 22K OHM BUSSED SMD | |||
| Quantity Available | 248 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 22.0K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181223GB
| Technical/Catalog Information | 753181223GB |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 22.0K |
| Tolerance | ±2% |
| Power Per Element | 40mW |
| Circuit Type | Bussed |
| Number of Pins | 18 |
| Packaging | Bulk |
| Number of Resistors | 16 |
| Package / Case | 18-DRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
753181223GB 753181223GB 753181223GBK ND 753181223GBKND 753181223GBK |
753181223GB Specification Sheet
RES-NET 22K OHM BUSSED SMD - 753181223GB (753181223GBK-ND) - Resistors
Related parts Resistor 22.0K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181223GBResistor 22.0K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181223GB
Order 'res-net 22k ohm bussed smd - 753181223GB' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753181223GBK-ND.
Resistor 2.20K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091222GTR
Order 'res net 2.2k ohm bussed smd - 753091222GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091222GCT-ND.
Resistor 22.0K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091223GTR
Order 'res net 22k ohm bussed smd - 753091223GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091223GCT-ND.
Resistor 22.0K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181223GP
Order 'res-net 22k ohm bussed smd - 753181223GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753181223GP-ND.
Resistor 22.0K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181223GTR
Order 'res-net 22k ohm bussed smd - 753181223GTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753181223GTR-ND.
Resistor 2.20K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091222GPTR7
Order 'res-net 2.2k ohm bussed sip smd - 753091222GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091222GPCT-ND.
Resistor 22.0K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091223GPTR7
Order 'res-net 22k ohm bussed sip smd - 753091223GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091223GPCT-ND.
Resistor 100 Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091101GTR
Order 'res net 100 ohm bussed smd - 753091101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091101GCT-ND.
Resistor 1.00K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091102GTR
Order 'res net 1k ohm bussed smd - 753091102GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091102GCT-ND.
Resistor 10.0K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091103GTR
Order 'res net 10k ohm bussed smd - 753091103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091103GCT-ND.
Resistor 100K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091104GTR
Order 'res net 100k ohm bussed smd - 753091104GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091104GCT-ND.
Resistor 2.20K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753091222GPTR7
Order 'res-net 2.2k ohm bussed sip smd - 753091222GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753091222GPTR-ND.
Resistor 22.0K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753091223GPTR7
Order 'res-net 22k ohm bussed sip smd - 753091223GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753091223GPTR-ND.
Resistor 1.00K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101102GTR
Order 'res net 1k ohm bussed smd - 753101102GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101102GCT-ND.
Resistor 10.0K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101103GTR
Order 'res net 10k ohm bussed smd - 753101103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101103GCT-ND.
Options for Resistor 22.0K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181223GB
Send this link via E-Mail
Help With This Screen
