RES NET BUSSED 10K OHM SMD - 753181103GPTR7
Resistor 10.0K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753181103GPTR7
| Digi-Key Part Number | 753181103GPCT-ND |
1 10 100 |
3.69000 3.38300 3.07500 |
Extended Price
3.69 33.83 307.50 |
| Manufacturer Part Number | 753181103GPTR7 | |||
| Description | RES NET BUSSED 10K OHM SMD | |||
| Quantity Available | 229 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 753181103GPTR7 |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±2% |
| Power Per Element | 40mW |
| Circuit Type | Bussed |
| Number of Pins | 18 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 16 |
| Package / Case | 18-DRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
753181103GPTR7 753181103GPTR7 753181103GPCT ND 753181103GPCTND 753181103GPCT |
753181103GPTR7 Specification Sheet
RES NET BUSSED 10K OHM SMD - 753181103GPTR7 (753181103GPCT-ND)
Related parts Resistor 10.0K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753181103GPTR7RES NET BUSSED 10K OHM SMD - 753181103GPTR7
Order 'res net bussed 10k ohm smd - 753181103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753181103GPCT-ND.
RES NET BUSSED 10K OHM SMD - 753181103GPTR7
Order 'res net bussed 10k ohm smd - 753181103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753181103GPTR-ND.
RES NET BUSSED 10K OHM SMD - 753181103GPTR7
Order 'res net bussed 10k ohm smd - 753181103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753181103GPDKR-ND.
RES NET BUSSED 1.0K OHM SMD - 753101102GPTR7
Order 'res net bussed 1.0k ohm smd - 753101102GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101102GPCT-ND.
RES NET BUSSED 10K OHM SMD - 753101103GPTR7
Order 'res net bussed 10k ohm smd - 753101103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101103GPCT-ND.
RES NET BUSSED 10K OHM SMD - 753161103GPTR7
Order 'res net bussed 10k ohm smd - 753161103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753161103GPCT-ND.
RES NET BUSSED 10K OHM SMD - 753201103GPTR7
Order 'res net bussed 10k ohm smd - 753201103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753201103GPCT-ND.
RES NET BUSSED 10K OHM SMD - 753241103GPTR7
Order 'res net bussed 10k ohm smd - 753241103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753241103GPCT-ND.
RES NET BUSSED 10K OHM SMD - 752091103GP
Order 'res net bussed 10k ohm smd - 752091103GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-091-10KPBK-ND.
RES NET BUSSED 10K OHM SMD - 752091103GPTR
Order 'res net bussed 10k ohm smd - 752091103GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-091-10KPTR-ND.
RES NET BUSSED 1.0K OHM SMD - 752091102GP
Order 'res net bussed 1.0k ohm smd - 752091102GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-091-1KPBK-ND.
RES NET BUSSED 1.0K OHM SMD - 752091102GPTR
Order 'res net bussed 1.0k ohm smd - 752091102GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-091-1KPTR-ND.
RES NET BUSSED 10K OHM SMD - 753091103GTR
Order 'res net bussed 10k ohm smd - 753091103GTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753091103GTR-ND.
RES NET BUSSED 1.0K OHM SMD - 753101102GPTR7
Order 'res net bussed 1.0k ohm smd - 753101102GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753101102GPTR-ND.
RES NET BUSSED 10K OHM SMD - 753101103GP
Order 'res net bussed 10k ohm smd - 753101103GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753101103GP-ND.
Options for Resistor 10.0K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753181103GPTR7
Send this link via E-Mail
Help With This Screen
