RES-NET 1.0K OHM BUSSED SMD - 753181102GP - Resistors
Resistor 1.00K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181102GP
| Digi-Key Part Number | 753181102GP-ND |
1000 |
1.84500 |
Extended Price
1845.00 |
| Manufacturer Part Number | 753181102GP | |||
| Description | RES-NET 1.0K OHM BUSSED SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 753181102GP |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±2% |
| Power Per Element | 40mW |
| Circuit Type | Bussed |
| Number of Pins | 18 |
| Packaging | Bulk |
| Number of Resistors | 16 |
| Package / Case | 18-DRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
753181102GP 753181102GP |
753181102GP Specification Sheet
RES-NET 1.0K OHM BUSSED SMD - 753181102GP (753181102GP-ND) - Resistors
Related parts Resistor 1.00K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181102GPRES-NET 1.0K OHM BUSSED SMD - 753181102GP
Order 'res-net 1.0k ohm bussed smd - 753181102GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753181102GP-ND.
RES NET 10K OHM BUSSED SMD - 753091103GTR
Order 'res net 10k ohm bussed smd - 753091103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091103GCT-ND.
RES NET 10K OHM BUSSED SMD - 753101103GTR
Order 'res net 10k ohm bussed smd - 753101103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101103GCT-ND.
RES NET 10K OHM BUSSED SMD - 753161103GTR
Order 'res net 10k ohm bussed smd - 753161103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753161103GCT-ND.
RES NET 10K OHM BUSSED SMD - 753181103GTR
Order 'res net 10k ohm bussed smd - 753181103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753181103GCT-ND.
RES NET 10K OHM BUSSED SMD - 753201103GTR
Order 'res net 10k ohm bussed smd - 753201103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753201103GCT-ND.
RES NET 10K OHM BUSSED SMD - 753241103GTR
Order 'res net 10k ohm bussed smd - 753241103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753241103GCT-ND.
RES-NET 10K OHM BUSSED SMD - 752161103G
Order 'res-net 10k ohm bussed smd - 752161103G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-10KBK-ND.
RES-NET 10K OHM BUSSED SMD - 752161103GP
Order 'res-net 10k ohm bussed smd - 752161103GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-10KPBK-ND.
RES-NET 10K OHM BUSSED SMD - 752161103GPTR
Order 'res-net 10k ohm bussed smd - 752161103GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-10KPTR-ND.
RES-NET 10K OHM BUSSED SMD - 752161103GTR7
Order 'res-net 10k ohm bussed smd - 752161103GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-10KTR-ND.
RES-NET 1.0K OHM BUSSED SMD - 752161102GP
Order 'res-net 1.0k ohm bussed smd - 752161102GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-1KPBK-ND.
RES-NET 1.0K OHM BUSSED SMD - 752161102GPTR
Order 'res-net 1.0k ohm bussed smd - 752161102GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-1KPTR-ND.
RES-NET 10K OHM BUSSED SMD - 752181103G
Order 'res-net 10k ohm bussed smd - 752181103G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-181-10KBK-ND.
RES-NET 10K OHM BUSSED SMD - 752181103GP
Order 'res-net 10k ohm bussed smd - 752181103GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-181-10KPBK-ND.
Options for Resistor 1.00K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753181102GP
Send this link via E-Mail
Help With This Screen
