RES NET ISOLATED 22 OHM SMD - 753163220GP - Resistors
Resistor 22.0 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753163220GP
| Digi-Key Part Number | 753163220GP-ND |
1000 |
1.80000 |
Extended Price
1800.00 |
| Manufacturer Part Number | 753163220GP | |||
| Description | RES NET ISOLATED 22 OHM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 753163220GP |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Bulk |
| Number of Resistors | 8 |
| Package / Case | 16-DRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
753163220GP 753163220GP |
753163220GP Specification Sheet
RES NET ISOLATED 22 OHM SMD - 753163220GP (753163220GP-ND) - Resistors
Related parts Resistor 22.0 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753163220GPRES NET ISOLATED 22 OHM SMD - 753163220GP
Order 'res net isolated 22 ohm smd - 753163220GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753163220GP-ND.
RES NET ISOLATED 22 OHM SMD - 752103220GTR7
Order 'res net isolated 22 ohm smd - 752103220GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-103-22TR-ND.
RES NET ISOLATED 22 OHM SMD - 752123220GTR7
Order 'res net isolated 22 ohm smd - 752123220GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-123-22TR-ND.
RES NET ISOLATED 22 OHM SMD - 753163220GTR
Order 'res net isolated 22 ohm smd - 753163220GTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753163220GTR-ND.
RES NET ISOLATED 22 OHM SMD - 753243220GP
Order 'res net isolated 22 ohm smd - 753243220GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753243220GP-ND.
RES NET ISOLATED 22 OHM SMD - 753243220GTR
Order 'res net isolated 22 ohm smd - 753243220GTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753243220GTR-ND.
RES NET ISOLATED 100 OHM SMD - 753083101GPTR7
Order 'res net isolated 100 ohm smd - 753083101GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753083101GPCT-ND.
RES NET ISOLATED 100 OHM SMD - 753163101GPTR7
Order 'res net isolated 100 ohm smd - 753163101GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163101GPCT-ND.
RES NET ISOLATED 10K OHM SMD - 753163103GPTR7
Order 'res net isolated 10k ohm smd - 753163103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163103GPCT-ND.
RES NET ISOLATED 47 OHM SMD - 753163470GPTR7
Order 'res net isolated 47 ohm smd - 753163470GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163470GPCT-ND.
RES NET ISOLATED 100 OHM SMD - 752103101G
Order 'res net isolated 100 ohm smd - 752103101G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-103-100BK-ND.
RES NET ISOLATED 47 OHM SMD - 752103470GTR7
Order 'res net isolated 47 ohm smd - 752103470GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-103-47TR-ND.
RES NET ISOLATED 10K OHM SMD - 752123103GP
Order 'res net isolated 10k ohm smd - 752123103GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-123-10KPBK-ND.
RES NET ISOLATED 10K OHM SMD - 752123103GPTR
Order 'res net isolated 10k ohm smd - 752123103GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-123-10KPTR-ND.
RES NET ISOLATED 10K OHM SMD - 752123103GTR7
Order 'res net isolated 10k ohm smd - 752123103GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-123-10KTR-ND.
Options for Resistor 22.0 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753163220GP
Send this link via E-Mail
Help With This Screen
