RES NET 22 OHM ISOLATED SMD - 753163220GTR - Resistors
Resistor 22.0 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163220GTR
| Digi-Key Part Number | 753163220GCT-ND |
1 10 100 |
2.92000 2.67300 2.43000 |
Extended Price
2.92 26.73 243.00 |
| Manufacturer Part Number | 753163220GTR | |||
| Description | RES NET 22 OHM ISOLATED SMD | |||
| Quantity Available | 1032 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 22.0 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163220GTR
| Technical/Catalog Information | 753163220GTR |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 16-DRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Operating Temperature | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
753163220GTR 753163220GTR 753163220GCT ND 753163220GCTND 753163220GCT |
753163220GTR Specification Sheet
RES NET 22 OHM ISOLATED SMD - 753163220GTR (753163220GCT-ND) - Resistors
Related parts Resistor 22.0 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163220GTRRES NET 22 OHM ISOLATED SMD - 753163220GTR
Order 'res net 22 ohm isolated smd - 753163220GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163220GCT-ND.
RES NET 22 OHM ISOLATED SMD - 753243220GTR
Order 'res net 22 ohm isolated smd - 753243220GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753243220GCT-ND.
RES-NET 22 OHM ISOLATED SMD - 752243220G
Order 'res-net 22 ohm isolated smd - 752243220G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-243-22BK-ND.
RES-NET 22 OHM ISOLATED SMD - 752243220GP
Order 'res-net 22 ohm isolated smd - 752243220GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-243-22PBK-ND.
RES-NET 22 OHM ISOLATED SMD - 752243220GPTR
Order 'res-net 22 ohm isolated smd - 752243220GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-243-22PTR-ND.
RES-NET 22 OHM ISOLATED SMD - 752243220GTR7
Order 'res-net 22 ohm isolated smd - 752243220GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-243-22TR-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752083220G
Order 'res-net 22 ohm isolated sip smd - 752083220G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-083-22BK-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752083220GTR7
Order 'res-net 22 ohm isolated sip smd - 752083220GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-083-22TR-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752103220G
Order 'res-net 22 ohm isolated sip smd - 752103220G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-103-22BK-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752123220G
Order 'res-net 22 ohm isolated sip smd - 752123220G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-123-22BK-ND.
RES NET 100 OHM ISOLATED SMD - 753083101GTR
Order 'res net 100 ohm isolated smd - 753083101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753083101GCT-ND.
RES NET 100K OHM ISOLATED SMD - 753083104GTR
Order 'res net 100k ohm isolated smd - 753083104GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753083104GCT-ND.
RES NET 33 OHM ISOLATED SMD - 753083330GTR
Order 'res net 33 ohm isolated smd - 753083330GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753083330GCT-ND.
RES NET 100 OHM ISOLATED SMD - 753163101GTR
Order 'res net 100 ohm isolated smd - 753163101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163101GCT-ND.
RES NET 10K OHM ISOLATED SMD - 753163103GTR
Order 'res net 10k ohm isolated smd - 753163103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163103GCT-ND.
Options for Resistor 22.0 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163220GTR
Send this link via E-Mail
Help With This Screen
