Resistor 10.0K Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163103GPTR7
RES NET ISOLATED 10K OHM SMD - 753163103GPTR7 - Resistors
| Digi-Key Part Number | 753163103GPCT-ND |
1 10 100 |
3.60000 3.30000 3.00000 |
Extended Price
3.60 33.00 300.00 |
| Manufacturer Part Number | 753163103GPTR7 | |||
| Description | RES NET ISOLATED 10K OHM SMD | |||
| Quantity Available | 700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 753163103GPTR7 |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 16-DRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
753163103GPTR7 753163103GPTR7 753163103GPCT ND 753163103GPCTND 753163103GPCT |
753163103GPTR7 Specification Sheet
RES NET ISOLATED 10K OHM SMD - 753163103GPTR7 (753163103GPCT-ND) - Resistors
Related parts Resistor 10.0K Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163103GPTR7Resistor 10.0K Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163103GPTR7
Order 'res net isolated 10k ohm smd - 753163103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163103GPCT-ND.
Resistor 10.0K Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163103GPTR7
Order 'res net isolated 10k ohm smd - 753163103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163103GPDKR-ND.
Resistor 10.0K Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753163103GPTR7
Order 'res net isolated 10k ohm smd - 753163103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753163103GPTR-ND.
Resistor 100 Ohm 80mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753083101GPTR7
Order 'res net isolated 100 ohm smd - 753083101GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753083101GPCT-ND.
Resistor 100 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163101GPTR7
Order 'res net isolated 100 ohm smd - 753163101GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163101GPCT-ND.
Resistor 47.0 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163470GPTR7
Order 'res net isolated 47 ohm smd - 753163470GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163470GPCT-ND.
Resistor 1.00K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101102GPTR7
Order 'res net bussed 1.0k ohm smd - 753101102GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101102GPCT-ND.
Resistor 10.0K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101103GPTR7
Order 'res net bussed 10k ohm smd - 753101103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101103GPCT-ND.
Resistor 10.0K Ohm 40mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753161103GPTR7
Order 'res net bussed 10k ohm smd - 753161103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753161103GPCT-ND.
Resistor 10.0K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753181103GPTR7
Order 'res net bussed 10k ohm smd - 753181103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753181103GPCT-ND.
Resistor 10.0K Ohm 40mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753201103GPTR7
Order 'res net bussed 10k ohm smd - 753201103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753201103GPCT-ND.
Resistor 10.0K Ohm 40mW 22 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753241103GPTR7
Order 'res net bussed 10k ohm smd - 753241103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753241103GPCT-ND.
Resistor 100 Ohm 80mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753083101GPTR7
Order 'res net isolated 100 ohm smd - 753083101GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753083101GPDKR-ND.
Resistor 100 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163101GPTR7
Order 'res net isolated 100 ohm smd - 753163101GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163101GPDKR-ND.
Resistor 47.0 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163470GPTR7
Order 'res net isolated 47 ohm smd - 753163470GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163470GPDKR-ND.
Options for Resistor 10.0K Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163103GPTR7
Send this link via E-Mail
Help With This Screen
