Resistor 10.0K Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163103GTR
RES NET 10K OHM ISOLATED SMD - 753163103GTR - Resistors
| Digi-Key Part Number | 753163103GCT-ND |
1 10 100 |
2.43000 2.22800 2.02500 |
Extended Price
2.43 22.28 202.50 |
| Manufacturer Part Number | 753163103GTR | |||
| Description | RES NET 10K OHM ISOLATED SMD | |||
| Quantity Available | 4020 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 10.0K Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163103GTR
| Technical/Catalog Information | 753163103GTR |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 16-DRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Operating Temperature | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
753163103GTR 753163103GTR 753163103GCT ND 753163103GCTND 753163103GCT |
753163103GTR Specification Sheet
RES NET 10K OHM ISOLATED SMD - 753163103GTR (753163103GCT-ND) - Resistors
Related parts Resistor 10.0K Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163103GTRResistor 10.0K Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163103GTR
Order 'res net 10k ohm isolated smd - 753163103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163103GCT-ND.
Resistor 100 Ohm 80mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753083101GTR
Order 'res net 100 ohm isolated smd - 753083101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753083101GCT-ND.
Resistor 100K Ohm 80mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753083104GTR
Order 'res net 100k ohm isolated smd - 753083104GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753083104GCT-ND.
Resistor 33.0 Ohm 80mW 4 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753083330GTR
Order 'res net 33 ohm isolated smd - 753083330GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753083330GCT-ND.
Resistor 100 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163101GTR
Order 'res net 100 ohm isolated smd - 753163101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163101GCT-ND.
Resistor 22.0 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163220GTR
Order 'res net 22 ohm isolated smd - 753163220GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163220GCT-ND.
Resistor 39.0 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163390GTR
Order 'res net 39 ohm isolated smd - 753163390GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163390GCT-ND.
Resistor 47.0 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163470GTR
Order 'res net 47 ohm isolated smd - 753163470GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163470GCT-ND.
Resistor 100 Ohm 80mW 12 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753243101GTR
Order 'res net 100 ohm isolated smd - 753243101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753243101GCT-ND.
Resistor 22.0 Ohm 80mW 12 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753243220GTR
Order 'res net 22 ohm isolated smd - 753243220GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753243220GCT-ND.
Resistor 10.0K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091103GTR
Order 'res net 10k ohm bussed smd - 753091103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091103GCT-ND.
Resistor 10.0K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101103GTR
Order 'res net 10k ohm bussed smd - 753101103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101103GCT-ND.
Resistor 10.0K Ohm 40mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753161103GTR
Order 'res net 10k ohm bussed smd - 753161103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753161103GCT-ND.
Resistor 10.0K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753181103GTR
Order 'res net 10k ohm bussed smd - 753181103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753181103GCT-ND.
Resistor 10.0K Ohm 40mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753201103GTR
Order 'res net 10k ohm bussed smd - 753201103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753201103GCT-ND.
Options for Resistor 10.0K Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753163103GTR
Send this link via E-Mail
Help With This Screen
