RES NET 100 OHM ISOLATED SMD - 753163101GTR - Resistors
| Digi-Key Part Number | 753163101GCT-ND |
1 10 100 |
2.43000 2.22800 2.02500 |
Extended Price
2.43 22.28 202.50 |
| Manufacturer Part Number | 753163101GTR | |||
| Description | RES NET 100 OHM ISOLATED SMD | |||
| Quantity Available | 213 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 753163101GTR |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 16-DRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Operating Temperature | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
753163101GTR 753163101GTR 753163101GCT ND 753163101GCTND 753163101GCT |
753163101GTR Specification Sheet
RES NET 100 OHM ISOLATED SMD - 753163101GTR (753163101GCT-ND) - Resistors
Related parts Resistors :RES NET 100 OHM ISOLATED SMD - 753163101GTR
Order 'res net 100 ohm isolated smd - 753163101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163101GCT-ND.
RES NET 100 OHM ISOLATED SMD - 753083101GTR
Order 'res net 100 ohm isolated smd - 753083101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753083101GCT-ND.
RES NET 100 OHM ISOLATED SMD - 753243101GTR
Order 'res net 100 ohm isolated smd - 753243101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753243101GCT-ND.
RES NET 100 OHM ISOLATED SMD - 753243101GTR
Order 'res net 100 ohm isolated smd - 753243101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753243101GDKR-ND.
RES NET 100K OHM ISOLATED SMD - 753083104GTR
Order 'res net 100k ohm isolated smd - 753083104GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753083104GCT-ND.
RES NET 33 OHM ISOLATED SMD - 753083330GTR
Order 'res net 33 ohm isolated smd - 753083330GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753083330GCT-ND.
RES NET 100 OHM BUSSED SMD - 753091101GTR
Order 'res net 100 ohm bussed smd - 753091101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091101GCT-ND.
RES NET 10K OHM ISOLATED SMD - 753163103GTR
Order 'res net 10k ohm isolated smd - 753163103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163103GCT-ND.
RES NET 22 OHM ISOLATED SMD - 753163220GTR
Order 'res net 22 ohm isolated smd - 753163220GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163220GCT-ND.
RES NET 39 OHM ISOLATED SMD - 753163390GTR
Order 'res net 39 ohm isolated smd - 753163390GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163390GCT-ND.
RES NET 47 OHM ISOLATED SMD - 753163470GTR
Order 'res net 47 ohm isolated smd - 753163470GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753163470GCT-ND.
RES NET 22 OHM ISOLATED SMD - 753243220GTR
Order 'res net 22 ohm isolated smd - 753243220GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753243220GCT-ND.
RES-NET 22 OHM ISOLATED SMD - 752243220G
Order 'res-net 22 ohm isolated smd - 752243220G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-243-22BK-ND.
RES-NET 22 OHM ISOLATED SMD - 752243220GP
Order 'res-net 22 ohm isolated smd - 752243220GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-243-22PBK-ND.
RES-NET 22 OHM ISOLATED SMD - 752243220GPTR
Order 'res-net 22 ohm isolated smd - 752243220GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-243-22PTR-ND.
Send this link via E-Mail
Help With This Screen
