Resistor 110 Ohm 40mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753161111GTR
RES NET BUSSED 110 OHM SMD - 753161111GTR - Resistors
| Digi-Key Part Number | 753161111GTR-ND |
1000 5000 10000 |
1.26000 1.17600 1.11700 |
Extended Price
1260.00 5880.00 11170.00 |
| Manufacturer Part Number | 753161111GTR | |||
| Description | RES NET BUSSED 110 OHM SMD | |||
| Quantity Available | 37000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 110 Ohm 40mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753161111GTR
| Technical/Catalog Information | 753161111GTR |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 110 |
| Tolerance | ±2% |
| Power Per Element | 40mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 14 |
| Package / Case | 16-DRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
753161111GTR 753161111GTR |
753161111GTR Specification Sheet
RES NET BUSSED 110 OHM SMD - 753161111GTR (753161111GTR-ND) - Resistors
Related parts Resistor 110 Ohm 40mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753161111GTRResistor 110 Ohm 40mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753161111GTR
Order 'res net bussed 110 ohm smd - 753161111GTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753161111GTR-ND.
Resistor 110 Ohm 40mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753161111GPTR7
Order 'res net bussed 110 ohm smd - 753161111GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753161111GPCT-ND.
Resistor 110 Ohm 40mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753161111GPTR7
Order 'res net bussed 110 ohm smd - 753161111GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753161111GPTR-ND.
Resistor 110 Ohm 40mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753161111GPTR7
Order 'res net bussed 110 ohm smd - 753161111GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753161111GPDKR-ND.
Resistor 1.00K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101102GPTR7
Order 'res net bussed 1.0k ohm smd - 753101102GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101102GPCT-ND.
Resistor 10.0K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101103GPTR7
Order 'res net bussed 10k ohm smd - 753101103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101103GPCT-ND.
Resistor 4.70K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101472GPTR7
Order 'res net bussed 4.7k ohm smd - 753101472GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101472GPCT-ND.
Resistor 47.0K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101473GPTR7
Order 'res net bussed 47k ohm smd - 753101473GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101473GPCT-ND.
Resistor 10.0K Ohm 40mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753161103GPTR7
Order 'res net bussed 10k ohm smd - 753161103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753161103GPCT-ND.
Resistor 10.0K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753181103GPTR7
Order 'res net bussed 10k ohm smd - 753181103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753181103GPCT-ND.
Resistor 5.60K Ohm 40mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753181562GPTR7
Order 'res net bussed 5.6k ohm smd - 753181562GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753181562GPCT-ND.
Resistor 10.0K Ohm 40mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753201103GPTR7
Order 'res net bussed 10k ohm smd - 753201103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753201103GPCT-ND.
Resistor 10.0K Ohm 40mW 22 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753241103GPTR7
Order 'res net bussed 10k ohm smd - 753241103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753241103GPCT-ND.
Resistor 100 Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752091101G
Order 'res net bussed 100 ohm smd - 752091101G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-091-100BK-ND.
Resistor 100K Ohm 80mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752091104GTR7
Order 'res net bussed 100k ohm smd - 752091104GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-091-100KBK-ND.
Options for Resistor 110 Ohm 40mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753161111GTR
Send this link via E-Mail
Help With This Screen
