RES NET 4.7K OHM BUSSED SMD - 753101472GTR - Resistors
Resistor 4.70K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101472GTR
| Digi-Key Part Number | 753101472GCT-ND |
1 10 100 |
2.52000 2.31000 2.10000 |
Extended Price
2.52 23.10 210.00 |
| Manufacturer Part Number | 753101472GTR | |||
| Description | RES NET 4.7K OHM BUSSED SMD | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 4.70K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101472GTR
| Technical/Catalog Information | 753101472GTR |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Tolerance | ±2% |
| Power Per Element | 40mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 9 |
| Package / Case | 10-SRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Operating Temperature | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
753101472GTR 753101472GTR 753101472GCT ND 753101472GCTND 753101472GCT |
753101472GTR Specification Sheet
RES NET 4.7K OHM BUSSED SMD - 753101472GTR (753101472GCT-ND) - Resistors
Related parts Resistor 4.70K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101472GTRRES NET 4.7K OHM BUSSED SMD - 753101472GTR
Order 'res net 4.7k ohm bussed smd - 753101472GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101472GCT-ND.
RES NET 47K OHM BUSSED SMD - 753101473GTR
Order 'res net 47k ohm bussed smd - 753101473GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101473GCT-ND.
RES-NET 4.7K OHM BUSSED SIP SMD - 753091472GTR
Order 'res-net 4.7k ohm bussed sip smd - 753091472GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091472GCT-ND.
RES-NET 4.7K OHM BUSSED SIP SMD - 753091472GPTR7
Order 'res-net 4.7k ohm bussed sip smd - 753091472GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091472GPCT-ND.
RES NET 100 OHM BUSSED SMD - 753091101GTR
Order 'res net 100 ohm bussed smd - 753091101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091101GCT-ND.
RES NET 1K OHM BUSSED SMD - 753091102GTR
Order 'res net 1k ohm bussed smd - 753091102GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091102GCT-ND.
RES NET 10K OHM BUSSED SMD - 753091103GTR
Order 'res net 10k ohm bussed smd - 753091103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091103GCT-ND.
RES NET 100K OHM BUSSED SMD - 753091104GTR
Order 'res net 100k ohm bussed smd - 753091104GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091104GCT-ND.
RES NET 2.2K OHM BUSSED SMD - 753091222GTR
Order 'res net 2.2k ohm bussed smd - 753091222GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091222GCT-ND.
RES NET 22K OHM BUSSED SMD - 753091223GTR
Order 'res net 22k ohm bussed smd - 753091223GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091223GCT-ND.
RES NET 1K OHM BUSSED SMD - 753101102GTR
Order 'res net 1k ohm bussed smd - 753101102GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101102GCT-ND.
RES NET 10K OHM BUSSED SMD - 753101103GTR
Order 'res net 10k ohm bussed smd - 753101103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101103GCT-ND.
RES NET 3.3K OHM BUSSED SMD - 753101332GTR
Order 'res net 3.3k ohm bussed smd - 753101332GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101332GCT-ND.
RES NET 10K OHM BUSSED SMD - 753161103GTR
Order 'res net 10k ohm bussed smd - 753161103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753161103GCT-ND.
RES NET 110 OHM BUSSED SMD - 753161111GTR
Order 'res net 110 ohm bussed smd - 753161111GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753161111GCT-ND.
Options for Resistor 4.70K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101472GTR
Send this link via E-Mail
Help With This Screen
