Resistor 3.30K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101332GTR
RES NET 3.3K OHM BUSSED SMD - 753101332GTR - Resistors
| Digi-Key Part Number | 753101332GCT-ND |
1 10 100 |
2.52000 2.31000 2.10000 |
Extended Price
2.52 23.10 210.00 |
| Manufacturer Part Number | 753101332GTR | |||
| Description | RES NET 3.3K OHM BUSSED SMD | |||
| Quantity Available | 1741 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 3.30K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101332GTR
| Technical/Catalog Information | 753101332GTR |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Tolerance | ±2% |
| Power Per Element | 40mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 9 |
| Package / Case | 10-SRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
753101332GTR 753101332GTR 753101332GCT ND 753101332GCTND 753101332GCT |
753101332GTR Specification Sheet
RES NET 3.3K OHM BUSSED SMD - 753101332GTR (753101332GCT-ND) - Resistors
Related parts Resistor 3.30K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101332GTRResistor 3.30K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101332GTR
Order 'res net 3.3k ohm bussed smd - 753101332GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101332GCT-ND.
Resistor 3.30K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101332GTR
Order 'res net 3.3k ohm bussed smd - 753101332GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101332GDKR-ND.
Resistor 3.30K Ohm 80mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752101332G
Order 'res-net 3.3k ohm bussed sip smd - 752101332G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-101-3.3KBK-ND.
Resistor 3.30K Ohm 80mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752101332GP
Order 'res-net 3.3k ohm bussed sip smd - 752101332GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-101-3.3KPBK-ND.
Resistor 3.30K Ohm 80mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752101332GPTR
Order 'res-net 3.3k ohm bussed sip smd - 752101332GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-101-3.3KPTR-ND.
Resistor 3.30K Ohm 80mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752101332GTR7
Order 'res-net 3.3k ohm bussed sip smd - 752101332GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-101-3.3KTR-ND.
Resistor 100 Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091101GTR
Order 'res net 100 ohm bussed smd - 753091101GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091101GCT-ND.
Resistor 1.00K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091102GTR
Order 'res net 1k ohm bussed smd - 753091102GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091102GCT-ND.
Resistor 10.0K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091103GTR
Order 'res net 10k ohm bussed smd - 753091103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091103GCT-ND.
Resistor 100K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091104GTR
Order 'res net 100k ohm bussed smd - 753091104GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091104GCT-ND.
Resistor 2.20K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091222GTR
Order 'res net 2.2k ohm bussed smd - 753091222GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091222GCT-ND.
Resistor 22.0K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091223GTR
Order 'res net 22k ohm bussed smd - 753091223GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091223GCT-ND.
Resistor 1.00K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101102GTR
Order 'res net 1k ohm bussed smd - 753101102GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101102GCT-ND.
Resistor 10.0K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101103GTR
Order 'res net 10k ohm bussed smd - 753101103GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101103GCT-ND.
Resistor 4.70K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101472GTR
Order 'res net 4.7k ohm bussed smd - 753101472GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101472GCT-ND.
Options for Resistor 3.30K Ohm 40mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753101332GTR
Send this link via E-Mail
Help With This Screen
