RES NET 1K OHM BUSSED SMD - 753101102GTR - Resistors
| Digi-Key Part Number | 753101102GCT-ND |
1 10 100 |
2.52000 2.31000 2.10000 |
Extended Price
2.52 23.10 210.00 |
| Manufacturer Part Number | 753101102GTR | |||
| Description | RES NET 1K OHM BUSSED SMD | |||
| Quantity Available | 316 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 753101102GTR |
| Vendor | CTS Resistor Products (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±2% |
| Power Per Element | 40mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 9 |
| Package / Case | 10-SRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
753101102GTR 753101102GTR 753101102GCT ND 753101102GCTND 753101102GCT |
753101102GTR Specification Sheet
RES NET 1K OHM BUSSED SMD - 753101102GTR (753101102GCT-ND) - Resistors
Related parts Resistors :RES NET 1K OHM BUSSED SMD - 753101102GTR
Order 'res net 1k ohm bussed smd - 753101102GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753101102GCT-ND.
RES NET 1K OHM BUSSED SMD - 753091102GTR
Order 'res net 1k ohm bussed smd - 753091102GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091102GCT-ND.
RES NET 1K OHM BUSSED SMD - 753181102GTR
Order 'res net 1k ohm bussed smd - 753181102GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753181102GCT-ND.
RES-NET 1K OHM BUSSED SMD - 752161102G
Order 'res-net 1k ohm bussed smd - 752161102G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-1KBK-ND.
RES-NET 1K OHM BUSSED SMD - 752161102GTR7
Order 'res-net 1k ohm bussed smd - 752161102GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-1KTR-ND.
RES-NET 1K OHM BUSSED SMD - 752181102G
Order 'res-net 1k ohm bussed smd - 752181102G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-181-1KBK-ND.
RES-NET 1K OHM BUSSED SMD - 752201102G
Order 'res-net 1k ohm bussed smd - 752201102G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-201-1KBK-ND.
RES-NET 1K OHM BUSSED SMD - 752201102GP
Order 'res-net 1k ohm bussed smd - 752201102GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-201-1KPBK-ND.
RES-NET 1K OHM BUSSED SMD - 752201102GPTR
Order 'res-net 1k ohm bussed smd - 752201102GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-201-1KPTR-ND.
RES-NET 1K OHM BUSSED SMD - 752201102GTR7
Order 'res-net 1k ohm bussed smd - 752201102GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-201-1KTR-ND.
RES-NET 1K OHM BUSSED SMD - 752241102G
Order 'res-net 1k ohm bussed smd - 752241102G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-241-1KBK-ND.
RES-NET 1K OHM BUSSED SMD - 752241102GTR7
Order 'res-net 1k ohm bussed smd - 752241102GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-241-1KTR-ND.
RES NET 1K OHM BUSSED SMD - 753181102GTR
Order 'res net 1k ohm bussed smd - 753181102GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753181102GDKR-ND.
RES-NET 1K OHM BUSSED SIP SMD - 752101102G
Order 'res-net 1k ohm bussed sip smd - 752101102G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-101-1KBK-ND.
RES-NET 1K OHM BUSSED SIP SMD - 752101102GTR7
Order 'res-net 1k ohm bussed sip smd - 752101102GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-101-1KTR-ND.
Send this link via E-Mail
Help With This Screen
