RES-NET 10K OHM BUSSED SIP SMD - 753081103GTR - Resistors
| Digi-Key Part Number | 753081103GTR-ND |
1000 5000 10000 25000 |
1.31000 1.28500 1.26000 1.21000 |
Extended Price
1310.00 6425.00 12600.00 30250.00 |
| Manufacturer Part Number | 753081103GTR | |||
| Description | RES-NET 10K OHM BUSSED SIP SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 753081103GTR |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±2% |
| Power Per Element | 40mW |
| Circuit Type | Bussed |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 7 |
| Package / Case | 8-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
753081103GTR 753081103GTR |
753081103GTR Specification Sheet
RES-NET 10K OHM BUSSED SIP SMD - 753081103GTR (753081103GTR-ND) - Resistors
Related parts Resistors:RES-NET 10K OHM BUSSED SIP SMD - 753081103GTR
Order 'res-net 10k ohm bussed sip smd - 753081103GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753081103GTR-ND.
RES-NET 10K OHM BUSSED SIP SMD - 752101103G
Order 'res-net 10k ohm bussed sip smd - 752101103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-10KBK-ND.
RES-NET 10K OHM BUSSED SIP SMD - 752101103GP
Order 'res-net 10k ohm bussed sip smd - 752101103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-10KPBK-ND.
RES-NET 10K OHM BUSSED SIP SMD - 752101103GPTR
Order 'res-net 10k ohm bussed sip smd - 752101103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-10KPTR-ND.
RES-NET 10K OHM BUSSED SIP SMD - 752101103GTR7
Order 'res-net 10k ohm bussed sip smd - 752101103GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-10KTR-ND.
RES-NET 1.0K OHM BUSSED SIP SMD - 752101102GP
Order 'res-net 1.0k ohm bussed sip smd - 752101102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-1KPBK-ND.
RES-NET 1.0K OHM BUSSED SIP SMD - 752101102GPTR
Order 'res-net 1.0k ohm bussed sip smd - 752101102GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-101-1KPTR-ND.
RES-NET 10K OHM BUSSED SIP SMD - 753081103GB
Order 'res-net 10k ohm bussed sip smd - 753081103GB' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753081103GBK-ND.
RES NET 10K OHM BUSSED SIP SMD - 753081103GP
Order 'res net 10k ohm bussed sip smd - 753081103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753081103GP-ND.
RES-NET 1.0K OHM BUSSED SIP SMD - 753091102GPTR7
Order 'res-net 1.0k ohm bussed sip smd - 753091102GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 753091102GPCT-ND.
RES-NET 1.0K OHM BUSSED SIP SMD - 753091102GPTR7
Order 'res-net 1.0k ohm bussed sip smd - 753091102GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753091102GPTR-ND.
RES-NET 10K OHM BUSSED SIP SMD - 753091103GPTR7
Order 'res-net 10k ohm bussed sip smd - 753091103GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 753091103GPCT-ND.
RES-NET 10K OHM BUSSED SIP SMD - 753091103GPTR7
Order 'res-net 10k ohm bussed sip smd - 753091103GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753091103GPTR-ND.
RES-NET 1.0K OHM BUSSED SIP SMD - 753091102GPTR7
Order 'res-net 1.0k ohm bussed sip smd - 753091102GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 753091102GPDKR-ND.
RES-NET 10K OHM BUSSED SIP SMD - 753091103GPTR7
Order 'res-net 10k ohm bussed sip smd - 753091103GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 753091103GPDKR-ND.
Send this link via E-Mail
Help With This Screen