Resistor 1.00K Ohm 40mW 7 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753081102GP
RES NET 1K OHM BUSSED SIP SMD - 753081102GP
| Digi-Key Part Number | 753081102GP-ND |
500 |
1.84500 |
Extended Price
922.50 |
| Manufacturer Part Number | 753081102GP | |||
| Description | RES NET 1K OHM BUSSED SIP SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 753081102GP |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±2% |
| Power Per Element | 40mW |
| Circuit Type | Bussed |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 7 |
| Package / Case | 8-SRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
753081102GP 753081102GP |
753081102GP Specification Sheet
RES NET 1K OHM BUSSED SIP SMD - 753081102GP (753081102GP-ND)
Related parts Resistor 1.00K Ohm 40mW 7 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753081102GPResistor 1.00K Ohm 40mW 7 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753081102GP
Order 'res net 1k ohm bussed sip smd - 753081102GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753081102GP-ND.
Resistor 1.00K Ohm 80mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752101102G
Order 'res-net 1k ohm bussed sip smd - 752101102G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-101-1KBK-ND.
Resistor 1.00K Ohm 80mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752101102GTR7
Order 'res-net 1k ohm bussed sip smd - 752101102GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-101-1KTR-ND.
Resistor 1.00K Ohm 40mW 7 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753081102GB
Order 'res-net 1k ohm bussed sip smd - 753081102GB' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753081102GBK-ND.
Resistor 1.00K Ohm 40mW 7 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753081102GTR
Order 'res-net 1k ohm bussed sip smd - 753081102GTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 753081102GTR-ND.
Resistor 100 Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091101GPTR7
Order 'res-net 100 ohm bussed sip smd - 753091101GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091101GPCT-ND.
Resistor 1.00K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091102GPTR7
Order 'res-net 1.0k ohm bussed sip smd - 753091102GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091102GPCT-ND.
Resistor 10.0K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091103GPTR7
Order 'res-net 10k ohm bussed sip smd - 753091103GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091103GPCT-ND.
Resistor 100K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091104GPTR7
Order 'res-net 100k ohm bussed sip smd - 753091104GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091104GPCT-ND.
Resistor 2.20K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091222GPTR7
Order 'res-net 2.2k ohm bussed sip smd - 753091222GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091222GPCT-ND.
Resistor 22.0K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091223GPTR7
Order 'res-net 22k ohm bussed sip smd - 753091223GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091223GPCT-ND.
Resistor 4.70K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091472GTR
Order 'res-net 4.7k ohm bussed sip smd - 753091472GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091472GCT-ND.
Resistor 4.70K Ohm 40mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) 753091472GPTR7
Order 'res-net 4.7k ohm bussed sip smd - 753091472GPTR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091472GPCT-ND.
Resistor 10.0K Ohm 80mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752101103G
Order 'res-net 10k ohm bussed sip smd - 752101103G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-101-10KBK-ND.
Resistor 10.0K Ohm 80mW 9 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752101103GP
Order 'res-net 10k ohm bussed sip smd - 752101103GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-101-10KPBK-ND.
Options for Resistor 1.00K Ohm 40mW 7 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 753081102GP
Send this link via E-Mail
Help With This Screen
