RES-NET 47K OHM BUSSED SMD - 752181473GTR7
| Digi-Key Part Number | 752-181-47KTR-ND |
1000 5000 10000 25000 |
1.04500 1.02500 1.00500 .96500 |
Extended Price
1045.00 5125.00 10050.00 24125.00 |
| Manufacturer Part Number | 752181473GTR7 | |||
| Description | RES-NET 47K OHM BUSSED SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 752181473GTR7 |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 47.0K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 18 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 16 |
| Package / Case | 18-DRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
752181473GTR7 752181473GTR7 752 181 47KTR ND 75218147KTRND 752-181-47KTR |
752181473GTR7 Specification Sheet
RES-NET 47K OHM BUSSED SMD - 752181473GTR7 (752-181-47KTR-ND)
Related parts:RES-NET 47K OHM BUSSED SMD - 752181473GTR7
Order 'res-net 47k ohm bussed smd - 752181473GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-47KTR-ND.
RES-NET 47K OHM BUSSED SMD - 752161473G
Order 'res-net 47k ohm bussed smd - 752161473G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-47KBK-ND.
RES-NET 47K OHM BUSSED SMD - 752161473GP
Order 'res-net 47k ohm bussed smd - 752161473GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-47KPBK-ND.
RES-NET 47K OHM BUSSED SMD - 752161473GPTR
Order 'res-net 47k ohm bussed smd - 752161473GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-47KPTR-ND.
RES-NET 47K OHM BUSSED SMD - 752161473GTR7
Order 'res-net 47k ohm bussed smd - 752161473GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-47KTR-ND.
RES-NET 47K OHM BUSSED SMD - 752181473G
Order 'res-net 47k ohm bussed smd - 752181473G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-47KBK-ND.
RES-NET 47K OHM BUSSED SMD - 752181473GP
Order 'res-net 47k ohm bussed smd - 752181473GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-47KPBK-ND.
RES-NET 47K OHM BUSSED SMD - 752181473GPTR
Order 'res-net 47k ohm bussed smd - 752181473GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-47KPTR-ND.
RES-NET 47K OHM BUSSED SMD - 752201473G
Order 'res-net 47k ohm bussed smd - 752201473G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-47KBK-ND.
RES-NET 47K OHM BUSSED SMD - 752201473GP
Order 'res-net 47k ohm bussed smd - 752201473GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-47KPBK-ND.
RES-NET 47K OHM BUSSED SMD - 752201473GPTR
Order 'res-net 47k ohm bussed smd - 752201473GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-47KPTR-ND.
RES-NET 47K OHM BUSSED SMD - 752201473GTR7
Order 'res-net 47k ohm bussed smd - 752201473GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-47KTR-ND.
RES-NET 47K OHM BUSSED SMD - 752241473G
Order 'res-net 47k ohm bussed smd - 752241473G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-241-47KBK-ND.
RES-NET 47K OHM BUSSED SMD - 752241473GP
Order 'res-net 47k ohm bussed smd - 752241473GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-241-47KPBK-ND.
RES-NET 47K OHM BUSSED SMD - 752241473GPTR
Order 'res-net 47k ohm bussed smd - 752241473GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-241-47KPTR-ND.
Send this link via E-Mail
Help With This Screen