RES-NET 47K OHM BUSSED SMD - 752181473G
| Digi-Key Part Number | 752-181-47KBK-ND |
1 10 100 250 500 1000 5000 10000 25000 |
3.02000 2.41200 1.68840 1.33464 1.08540 1.04520 1.02510 1.00500 .96480 |
Extended Price
3.02 24.12 168.84 333.66 542.70 1045.20 5125.50 10050.00 24120.00 |
| Manufacturer Part Number | 752181473G | |||
| Description | RES-NET 47K OHM BUSSED SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 752181473G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 47.0K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 18 |
| Packaging | Bulk |
| Number of Resistors | 16 |
| Package / Case | 18-DRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
752181473G 752181473G 752 181 47KBK ND 75218147KBKND 752-181-47KBK |
752181473G Specification Sheet
RES-NET 47K OHM BUSSED SMD - 752181473G (752-181-47KBK-ND)
Related parts:RES-NET 47K OHM BUSSED SMD - 752181473G
Order 'res-net 47k ohm bussed smd - 752181473G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-47KBK-ND.
RES-NET 47K OHM BUSSED SMD - 752161473G
Order 'res-net 47k ohm bussed smd - 752161473G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-47KBK-ND.
RES-NET 47K OHM BUSSED SMD - 752161473GP
Order 'res-net 47k ohm bussed smd - 752161473GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-47KPBK-ND.
RES-NET 47K OHM BUSSED SMD - 752161473GPTR
Order 'res-net 47k ohm bussed smd - 752161473GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-47KPTR-ND.
RES-NET 47K OHM BUSSED SMD - 752161473GTR7
Order 'res-net 47k ohm bussed smd - 752161473GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-47KTR-ND.
RES-NET 47K OHM BUSSED SMD - 752181473GP
Order 'res-net 47k ohm bussed smd - 752181473GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-47KPBK-ND.
RES-NET 47K OHM BUSSED SMD - 752181473GPTR
Order 'res-net 47k ohm bussed smd - 752181473GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-47KPTR-ND.
RES-NET 47K OHM BUSSED SMD - 752181473GTR7
Order 'res-net 47k ohm bussed smd - 752181473GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-47KTR-ND.
RES-NET 47K OHM BUSSED SMD - 752201473G
Order 'res-net 47k ohm bussed smd - 752201473G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-47KBK-ND.
RES-NET 47K OHM BUSSED SMD - 752201473GP
Order 'res-net 47k ohm bussed smd - 752201473GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-47KPBK-ND.
RES-NET 47K OHM BUSSED SMD - 752201473GPTR
Order 'res-net 47k ohm bussed smd - 752201473GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-47KPTR-ND.
RES-NET 47K OHM BUSSED SMD - 752201473GTR7
Order 'res-net 47k ohm bussed smd - 752201473GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-47KTR-ND.
RES-NET 47K OHM BUSSED SMD - 752241473G
Order 'res-net 47k ohm bussed smd - 752241473G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-241-47KBK-ND.
RES-NET 47K OHM BUSSED SMD - 752241473GP
Order 'res-net 47k ohm bussed smd - 752241473GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-241-47KPBK-ND.
RES-NET 47K OHM BUSSED SMD - 752241473GPTR
Order 'res-net 47k ohm bussed smd - 752241473GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-241-47KPTR-ND.
Send this link via E-Mail
Help With This Screen