RES-NET 1.0K OHM BUSSED SMD - 752181102GPTR
| Digi-Key Part Number | 752-181-1KPTR-ND |
1000 5000 10000 25000 |
1.01900 1.00000 .98000 .94100 |
Extended Price
1019.00 5000.00 9800.00 23525.00 |
| Manufacturer Part Number | 752181102GPTR | |||
| Description | RES-NET 1.0K OHM BUSSED SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 752181102GPTR |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 18 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 16 |
| Package / Case | 18-DRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
752181102GPTR 752181102GPTR 752 181 1KPTR ND 7521811KPTRND 752-181-1KPTR |
752181102GPTR Specification Sheet
RES-NET 1.0K OHM BUSSED SMD - 752181102GPTR (752-181-1KPTR-ND)
Related parts:RES-NET 1.0K OHM BUSSED SMD - 752181102GPTR
Order 'res-net 1.0k ohm bussed smd - 752181102GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-1KPTR-ND.
RES NET 13RES 100 OHM 14PIN SMD - 766141101GP
Order 'res net 13res 100 ohm 14pin smd - 766141101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141101GP-ND.
RES NET 13RES 1K OHM 14PIN SMD - 766141102GTR
Order 'res net 13res 1k ohm 14pin smd - 766141102GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141102GTR-ND.
RES NET 13RES 1.2K OHM 14PIN SMD - 766141122GP
Order 'res net 13res 1.2k ohm 14pin smd - 766141122GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141122GP-ND.
RES NET 13RES 12K OHM 14PIN SMD - 766141123GP
Order 'res net 13res 12k ohm 14pin smd - 766141123GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141123GP-ND.
RES NET 13RES 120K OHM 14PIN SMD - 766141124GP
Order 'res net 13res 120k ohm 14pin smd - 766141124GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141124GP-ND.
RES NET 13RES 150 OHM 14PIN SMD - 766141151GP
Order 'res net 13res 150 ohm 14pin smd - 766141151GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141151GP-ND.
RES NET 13RES 1.5K OHM 14PIN SMD - 766141152GP
Order 'res net 13res 1.5k ohm 14pin smd - 766141152GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141152GP-ND.
RES NET 13RES 15K OHM 14PIN SMD - 766141153GP
Order 'res net 13res 15k ohm 14pin smd - 766141153GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141153GP-ND.
RES NET 13RES 180 OHM 14PIN SMD - 766141181GP
Order 'res net 13res 180 ohm 14pin smd - 766141181GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141181GP-ND.
RES NET 13RES 1.8K OHM 14PIN SMD - 766141182GP
Order 'res net 13res 1.8k ohm 14pin smd - 766141182GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141182GP-ND.
RES NET 13RES 18K OHM 14PIN SMD - 766141183GP
Order 'res net 13res 18k ohm 14pin smd - 766141183GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141183GP-ND.
RES NET 13RES 180K OHM 14PIN SMD - 766141184GP
Order 'res net 13res 180k ohm 14pin smd - 766141184GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141184GP-ND.
RES NET 13RES 22 OHM 14PIN SMD - 766141220GP
Order 'res net 13res 22 ohm 14pin smd - 766141220GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141220GP-ND.
RES NET 13RES 220 OHM 14PIN SMD - 766141221GP
Order 'res net 13res 220 ohm 14pin smd - 766141221GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766141221GP-ND.
Send this link via E-Mail
Help With This Screen