RES-NET 10K OHM BUSSED SMD - 752181103G
| Digi-Key Part Number | 752-181-10KBK-ND |
1 10 100 250 500 1000 5000 10000 25000 |
2.51000 2.01000 1.40700 1.11220 .90450 .87100 .85425 .83750 .67000 |
Extended Price
2.51 20.10 140.70 278.05 452.25 871.00 4271.25 8375.00 16750.00 |
| Manufacturer Part Number | 752181103G | |||
| Description | RES-NET 10K OHM BUSSED SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 752181103G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 18 |
| Packaging | Bulk |
| Number of Resistors | 16 |
| Package / Case | 18-DRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
752181103G 752181103G 752 181 10KBK ND 75218110KBKND 752-181-10KBK |
752181103G Specification Sheet
RES-NET 10K OHM BUSSED SMD - 752181103G (752-181-10KBK-ND)
Related parts:RES-NET 10K OHM BUSSED SMD - 752181103G
Order 'res-net 10k ohm bussed smd - 752181103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-10KBK-ND.
RES-NET 10K OHM BUSSED SMD - 752161103G
Order 'res-net 10k ohm bussed smd - 752161103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-10KBK-ND.
RES-NET 10K OHM BUSSED SMD - 752161103GP
Order 'res-net 10k ohm bussed smd - 752161103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-10KPBK-ND.
RES-NET 10K OHM BUSSED SMD - 752161103GPTR
Order 'res-net 10k ohm bussed smd - 752161103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-10KPTR-ND.
RES-NET 10K OHM BUSSED SMD - 752161103GTR7
Order 'res-net 10k ohm bussed smd - 752161103GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-10KTR-ND.
RES-NET 1.0K OHM BUSSED SMD - 752161102GP
Order 'res-net 1.0k ohm bussed smd - 752161102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-1KPBK-ND.
RES-NET 1.0K OHM BUSSED SMD - 752161102GPTR
Order 'res-net 1.0k ohm bussed smd - 752161102GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-1KPTR-ND.
RES-NET 10K OHM BUSSED SMD - 752181103GP
Order 'res-net 10k ohm bussed smd - 752181103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-10KPBK-ND.
RES-NET 10K OHM BUSSED SMD - 752181103GPTR
Order 'res-net 10k ohm bussed smd - 752181103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-10KPTR-ND.
RES-NET 10K OHM BUSSED SMD - 752181103GTR7
Order 'res-net 10k ohm bussed smd - 752181103GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-10KTR-ND.
RES-NET 1.0K OHM BUSSED SMD - 752181102GP
Order 'res-net 1.0k ohm bussed smd - 752181102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-1KPBK-ND.
RES-NET 1.0K OHM BUSSED SMD - 752181102GPTR
Order 'res-net 1.0k ohm bussed smd - 752181102GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-1KPTR-ND.
RES-NET 10K OHM BUSSED SMD - 752201103G
Order 'res-net 10k ohm bussed smd - 752201103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-10KBK-ND.
RES-NET 10K OHM BUSSED SMD - 752201103GP
Order 'res-net 10k ohm bussed smd - 752201103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-10KPBK-ND.
RES-NET 10K OHM BUSSED SMD - 752201103GPTR
Order 'res-net 10k ohm bussed smd - 752201103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-10KPTR-ND.
Send this link via E-Mail
Help With This Screen