RES-NET 10K OHM BUSSED SMD - 752161103GTR7
| Digi-Key Part Number | 752-161-10KTR-ND |
1000 5000 10000 25000 |
.87100 .85400 .83800 .80400 |
Extended Price
871.00 4270.00 8380.00 20100.00 |
| Manufacturer Part Number | 752161103GTR7 | |||
| Description | RES-NET 10K OHM BUSSED SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 752161103GTR7 |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 14 |
| Package / Case | 16-DRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
752161103GTR7 752161103GTR7 752 161 10KTR ND 75216110KTRND 752-161-10KTR |
752161103GTR7 Specification Sheet
RES-NET 10K OHM BUSSED SMD - 752161103GTR7 (752-161-10KTR-ND)
Related parts:RES-NET 10K OHM BUSSED SMD - 752161103GTR7
Order 'res-net 10k ohm bussed smd - 752161103GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-10KTR-ND.
RES-NET 10K OHM BUSSED SMD - 752161103G
Order 'res-net 10k ohm bussed smd - 752161103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-10KBK-ND.
RES-NET 10K OHM BUSSED SMD - 752161103GP
Order 'res-net 10k ohm bussed smd - 752161103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-10KPBK-ND.
RES-NET 10K OHM BUSSED SMD - 752161103GPTR
Order 'res-net 10k ohm bussed smd - 752161103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-10KPTR-ND.
RES-NET 1.0K OHM BUSSED SMD - 752161102GP
Order 'res-net 1.0k ohm bussed smd - 752161102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-1KPBK-ND.
RES-NET 1.0K OHM BUSSED SMD - 752161102GPTR
Order 'res-net 1.0k ohm bussed smd - 752161102GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-1KPTR-ND.
RES-NET 10K OHM BUSSED SMD - 752181103G
Order 'res-net 10k ohm bussed smd - 752181103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-10KBK-ND.
RES-NET 10K OHM BUSSED SMD - 752181103GP
Order 'res-net 10k ohm bussed smd - 752181103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-10KPBK-ND.
RES-NET 10K OHM BUSSED SMD - 752181103GPTR
Order 'res-net 10k ohm bussed smd - 752181103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-10KPTR-ND.
RES-NET 10K OHM BUSSED SMD - 752181103GTR7
Order 'res-net 10k ohm bussed smd - 752181103GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-10KTR-ND.
RES-NET 1.0K OHM BUSSED SMD - 752181102GP
Order 'res-net 1.0k ohm bussed smd - 752181102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-1KPBK-ND.
RES-NET 1.0K OHM BUSSED SMD - 752181102GPTR
Order 'res-net 1.0k ohm bussed smd - 752181102GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-1KPTR-ND.
RES-NET 10K OHM BUSSED SMD - 752201103G
Order 'res-net 10k ohm bussed smd - 752201103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-10KBK-ND.
RES-NET 10K OHM BUSSED SMD - 752201103GP
Order 'res-net 10k ohm bussed smd - 752201103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-10KPBK-ND.
RES-NET 10K OHM BUSSED SMD - 752201103GPTR
Order 'res-net 10k ohm bussed smd - 752201103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-10KPTR-ND.
Send this link via E-Mail
Help With This Screen