RES-NET 10K OHM BUSSED SMD - 752161103GP
| Digi-Key Part Number | 752-161-10KPBK-ND |
1 10 100 250 500 1000 5000 10000 |
2.94000 2.35200 1.64640 1.30144 1.05840 1.01920 .99960 .98000 |
Extended Price
2.94 23.52 164.64 325.36 529.20 1019.20 4998.00 9800.00 |
| Manufacturer Part Number | 752161103GP | |||
| Description | RES-NET 10K OHM BUSSED SMD | |||
| Quantity Available | 571 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 752161103GP |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Bulk |
| Number of Resistors | 14 |
| Package / Case | 16-DRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
752161103GP 752161103GP 752 161 10KPBK ND 75216110KPBKND 752-161-10KPBK |
752161103GP Specification Sheet
RES-NET 10K OHM BUSSED SMD - 752161103GP (752-161-10KPBK-ND)
Related parts:RES-NET 10K OHM BUSSED SMD - 752161103GP
Order 'res-net 10k ohm bussed smd - 752161103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-10KPBK-ND.
RES-NET 10K OHM BUSSED SMD - 752161103G
Order 'res-net 10k ohm bussed smd - 752161103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-10KBK-ND.
RES-NET 10K OHM BUSSED SMD - 752161103GPTR
Order 'res-net 10k ohm bussed smd - 752161103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-10KPTR-ND.
RES-NET 10K OHM BUSSED SMD - 752161103GTR7
Order 'res-net 10k ohm bussed smd - 752161103GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-10KTR-ND.
RES-NET 1.0K OHM BUSSED SMD - 752161102GP
Order 'res-net 1.0k ohm bussed smd - 752161102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-1KPBK-ND.
RES-NET 1.0K OHM BUSSED SMD - 752161102GPTR
Order 'res-net 1.0k ohm bussed smd - 752161102GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-161-1KPTR-ND.
RES-NET 10K OHM BUSSED SMD - 752181103G
Order 'res-net 10k ohm bussed smd - 752181103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-10KBK-ND.
RES-NET 10K OHM BUSSED SMD - 752181103GP
Order 'res-net 10k ohm bussed smd - 752181103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-10KPBK-ND.
RES-NET 10K OHM BUSSED SMD - 752181103GPTR
Order 'res-net 10k ohm bussed smd - 752181103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-10KPTR-ND.
RES-NET 10K OHM BUSSED SMD - 752181103GTR7
Order 'res-net 10k ohm bussed smd - 752181103GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-10KTR-ND.
RES-NET 1.0K OHM BUSSED SMD - 752181102GP
Order 'res-net 1.0k ohm bussed smd - 752181102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-1KPBK-ND.
RES-NET 1.0K OHM BUSSED SMD - 752181102GPTR
Order 'res-net 1.0k ohm bussed smd - 752181102GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-181-1KPTR-ND.
RES-NET 10K OHM BUSSED SMD - 752201103G
Order 'res-net 10k ohm bussed smd - 752201103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-10KBK-ND.
RES-NET 10K OHM BUSSED SMD - 752201103GP
Order 'res-net 10k ohm bussed smd - 752201103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-10KPBK-ND.
RES-NET 10K OHM BUSSED SMD - 752201103GPTR
Order 'res-net 10k ohm bussed smd - 752201103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-201-10KPTR-ND.
Send this link via E-Mail
Help With This Screen