RES-NET 100K OHM BUSSED SMD - 752161104GP
Resistor 100K Ohm 80mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752161104GP
| Digi-Key Part Number | 752-161-100KPBK-ND |
500 |
1.39590 |
Extended Price
697.95 |
| Manufacturer Part Number | 752161104GP | |||
| Description | RES-NET 100K OHM BUSSED SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 752161104GP |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Bulk |
| Number of Resistors | 14 |
| Package / Case | 16-DRT |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
752161104GP 752161104GP 752 161 100KPBK ND 752161100KPBKND 752-161-100KPBK |
752161104GP Specification Sheet
RES-NET 100K OHM BUSSED SMD - 752161104GP (752-161-100KPBK-ND)
Related parts Resistor 100K Ohm 80mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752161104GPRES-NET 100K OHM BUSSED SMD - 752161104GP
Order 'res-net 100k ohm bussed smd - 752161104GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-100KPBK-ND.
RES NET 100K OHM BUSSED SMD - 753091104GTR
Order 'res net 100k ohm bussed smd - 753091104GTR' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 753091104GCT-ND.
RES-NET 100K OHM BUSSED SMD - 752161104G
Order 'res-net 100k ohm bussed smd - 752161104G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-100KBK-ND.
RES-NET 100K OHM BUSSED SMD - 752161104GPTR
Order 'res-net 100k ohm bussed smd - 752161104GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-100KPTR-ND.
RES-NET 100K OHM BUSSED SMD - 752161104GTR7
Order 'res-net 100k ohm bussed smd - 752161104GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-161-100KTR-ND.
RES-NET 100K OHM BUSSED SMD - 752181104G
Order 'res-net 100k ohm bussed smd - 752181104G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-181-100KBK-ND.
RES-NET 100K OHM BUSSED SMD - 752181104GP
Order 'res-net 100k ohm bussed smd - 752181104GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-181-100KPBK-ND.
RES-NET 100K OHM BUSSED SMD - 752181104GPTR
Order 'res-net 100k ohm bussed smd - 752181104GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-181-100KPTR-ND.
RES-NET 100K OHM BUSSED SMD - 752181104GTR7
Order 'res-net 100k ohm bussed smd - 752181104GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-181-100KTR-ND.
RES-NET 100K OHM BUSSED SMD - 752201104GP
Order 'res-net 100k ohm bussed smd - 752201104GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-201-100KPBK-ND.
RES-NET 100K OHM BUSSED SMD - 752201104GPTR
Order 'res-net 100k ohm bussed smd - 752201104GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-201-100KPTR-ND.
RES-NET 100K OHM BUSSED SMD - 752201104GTR7
Order 'res-net 100k ohm bussed smd - 752201104GTR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-201-100KTR-ND.
RES-NET 100K OHM BUSSED SMD - 752241104G
Order 'res-net 100k ohm bussed smd - 752241104G' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-241-100KBK-ND.
RES-NET 100K OHM BUSSED SMD - 752241104GP
Order 'res-net 100k ohm bussed smd - 752241104GP' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-241-100KPBK-ND.
RES-NET 100K OHM BUSSED SMD - 752241104GPTR
Order 'res-net 100k ohm bussed smd - 752241104GPTR' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 752-241-100KPTR-ND.
Options for Resistor 100K Ohm 80mW 14 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products 752161104GP
Send this link via E-Mail
Help With This Screen
