RES-NET 47 OHM ISOLATED SIP SMD - 752123470G
| Digi-Key Part Number | 752-123-47BK-ND |
1 10 100 250 500 1000 5000 10000 25000 |
2.84000 2.26800 1.58760 1.25496 1.02060 .98280 .96390 .94500 .90720 |
Extended Price
2.84 22.68 158.76 313.74 510.30 982.80 4819.50 9450.00 22680.00 |
| Manufacturer Part Number | 752123470G | |||
| Description | RES-NET 47 OHM ISOLATED SIP SMD | |||
| Quantity Available | 310 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 752123470G |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 12 |
| Packaging | Bulk |
| Number of Resistors | 6 |
| Package / Case | 12-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
752123470G 752123470G 752 123 47BK ND 75212347BKND 752-123-47BK |
752123470G Specification Sheet
RES-NET 47 OHM ISOLATED SIP SMD - 752123470G (752-123-47BK-ND)
Related parts:RES-NET 47 OHM ISOLATED SIP SMD - 752123470G
Order 'res-net 47 ohm isolated sip smd - 752123470G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-47BK-ND.
RES-NET 47 OHM ISOLATED SIP SMD - 752083470G
Order 'res-net 47 ohm isolated sip smd - 752083470G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-47BK-ND.
RES-NET 47 OHM ISOLATED SIP SMD - 752083470GTR7
Order 'res-net 47 ohm isolated sip smd - 752083470GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-47TR-ND.
RES-NET 47 OHM ISOLATED SIP SMD - 752103470G
Order 'res-net 47 ohm isolated sip smd - 752103470G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-47BK-ND.
RES-NET 47 OHM ISOLATED SIP SMD - 752123470GTR7
Order 'res-net 47 ohm isolated sip smd - 752123470GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-47TR-ND.
RES-NET 1K OHM ISOLATED SIP SMD - 752083102G
Order 'res-net 1k ohm isolated sip smd - 752083102G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-1KBK-ND.
RES-NET 1K OHM ISOLATED SIP SMD - 752083102GTR7
Order 'res-net 1k ohm isolated sip smd - 752083102GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-1KTR-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752083220G
Order 'res-net 22 ohm isolated sip smd - 752083220G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-22BK-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752083220GTR7
Order 'res-net 22 ohm isolated sip smd - 752083220GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-22TR-ND.
RES-NET 33 OHM ISOLATED SIP SMD - 752083330G
Order 'res-net 33 ohm isolated sip smd - 752083330G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-33BK-ND.
RES-NET 33 OHM ISOLATED SIP SMD - 752083330GTR7
Order 'res-net 33 ohm isolated sip smd - 752083330GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-33TR-ND.
RES-NET 47 OHM ISOLATD SIP SMD - 752083470GP
Order 'res-net 47 ohm isolatd sip smd - 752083470GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-47PBK-ND.
RES-NET 47 OHM ISOLATD SIP SMD - 752083470GPTR
Order 'res-net 47 ohm isolatd sip smd - 752083470GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-47PTR-ND.
RES-NET 10K OHM ISOLATED SIP SMD - 752103103GP
Order 'res-net 10k ohm isolated sip smd - 752103103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-10KPBK-ND.
RES-NET 10K OHM ISOLATED SIP SMD - 752103103GPTR
Order 'res-net 10k ohm isolated sip smd - 752103103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-10KPTR-ND.
Send this link via E-Mail
Help With This Screen