RES-NET 2.2K OHM ISOLATD SIP SMD - 752123222GPTR
| Digi-Key Part Number | 752-123-2.2KPTR-ND |
1000 |
.95800 |
Extended Price
958.00 |
| Manufacturer Part Number | 752123222GPTR | |||
| Description | RES-NET 2.2K OHM ISOLATD SIP SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 752123222GPTR |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 12 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 6 |
| Package / Case | 12-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
752123222GPTR 752123222GPTR 752 123 2 2KPTR ND 75212322KPTRND 752-123-2.2KPTR |
752123222GPTR Specification Sheet
RES-NET 2.2K OHM ISOLATD SIP SMD - 752123222GPTR (752-123-2.2KPTR-ND)
Related parts:RES-NET 2.2K OHM ISOLATD SIP SMD - 752123222GPTR
Order 'res-net 2.2k ohm isolatd sip smd - 752123222GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-2.2KPTR-ND.
RES-NET ISO 2K OHM 14-PIN SMD - 768143202G
Order 'res-net iso 2k ohm 14-pin smd - 768143202G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-143-R2K-ND.
RES-NET ISO 2K OHM 16-PIN SMD - 768163202G
Order 'res-net iso 2k ohm 16-pin smd - 768163202G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R2K-ND.
RES NET BUSSED 2K OHM 10-SIP TF - LC 01 2K 2% B
Order 'res net bussed 2k ohm 10-sip tf - LC 01 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC012K2%B-ND.
RES NET ISOLATED 2K OHM 10-SIP T - LC 02 2K 2% B
Order 'res net isolated 2k ohm 10-sip t - LC 02 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC022K2%B-ND.
RES NET BUSSED 2K OHM 6-SIP TF - LC 61 2K 2% B
Order 'res net bussed 2k ohm 6-sip tf - LC 61 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC612K2%B-ND.
RES NET ISOLATED 2K OHM 6-SIP TF - LC 62 2K 2% B
Order 'res net isolated 2k ohm 6-sip tf - LC 62 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC622K2%B-ND.
RES NET BUSSED 2K OHM 8-SIP TF - LC 81 2K 2% B
Order 'res net bussed 2k ohm 8-sip tf - LC 81 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC812K2%B-ND.
RES NET ISOLATED 2K OHM 8-SIP TF - LC 82 2K 2% B
Order 'res net isolated 2k ohm 8-sip tf - LC 82 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC822K2%B-ND.
RES NET BUSSED 2K OHM 10-SIP T - LCF 01 2K 2% B
Order 'res net bussed 2k ohm 10-sip t - LCF 01 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF012K2%B-ND.
RES NET ISOLATED 2K OHM 10-SIP - LCF 02 2K 2% B
Order 'res net isolated 2k ohm 10-sip - LCF 02 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF022K2%B-ND.
RES NET BUSSED 2K OHM 6-SIP T - LCF 61 2K 2% B
Order 'res net bussed 2k ohm 6-sip t - LCF 61 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF612K2%B-ND.
RES NET ISOLATED 2K OHM 6-SIP - LCF 62 2K 2% B
Order 'res net isolated 2k ohm 6-sip - LCF 62 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF622K2%B-ND.
RES NET BUSSED 2K OHM 8-SIP T - LCF 81 2K 2% B
Order 'res net bussed 2k ohm 8-sip t - LCF 81 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF812K2%B-ND.
RES NET ISOLATED 2K OHM 8-SIP - LCF 82 2K 2% B
Order 'res net isolated 2k ohm 8-sip - LCF 82 2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF822K2%B-ND.
Send this link via E-Mail
Help With This Screen