Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES-NET 100 OHM ISOLATD SIP SMD - 752123101GPTR

Digi-Key Part Number 752-123-100PTR-ND
Price Break
1000
Unit Price
.95800
Extended Price
958.00
Manufacturer Part Number752123101GPTR
DescriptionRES-NET 100 OHM ISOLATD SIP SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information752123101GPTR
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms100
Tolerance±2%
Power Per Element160mW
Circuit TypeIsolated
Number of Pins12
PackagingTape & Reel (TR)
Number of Resistors6
Package / Case12-SRT
Mounting TypeSurface Mount
Voltage - Working25V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 752123101GPTR
752123101GPTR
752 123 100PTR ND
752123100PTRND
752-123-100PTR

752123101GPTR Specification Sheet

Image of RES-NET 100 OHM ISOLATD SIP SMD - 752123101GPTR

RES-NET 100 OHM ISOLATD SIP SMD - 752123101GPTR (752-123-100PTR-ND)

Related parts:
RES-NET 100 OHM ISOLATD SIP SMD - 752123101GPTR
 Order 'res-net 100 ohm isolatd sip smd - 752123101GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-100PTR-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101G
 Order 'res-net 100 ohm isolatd sip smd - 752083101G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100BK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101GP
 Order 'res-net 100 ohm isolatd sip smd - 752083101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100PBK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101GPTR
 Order 'res-net 100 ohm isolatd sip smd - 752083101GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100PTR-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101GTR7
 Order 'res-net 100 ohm isolatd sip smd - 752083101GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100TR-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752103101GP
 Order 'res-net 100 ohm isolatd sip smd - 752103101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-100PBK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752103101GPTR
 Order 'res-net 100 ohm isolatd sip smd - 752103101GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-100PTR-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752103101GTR7
 Order 'res-net 100 ohm isolatd sip smd - 752103101GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-100TR-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752123101G
 Order 'res-net 100 ohm isolatd sip smd - 752123101G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-100BK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752123101GP
 Order 'res-net 100 ohm isolatd sip smd - 752123101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-100PBK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752123101GTR7
 Order 'res-net 100 ohm isolatd sip smd - 752123101GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-100TR-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103G
 Order 'res-net 10k ohm isolatd sip smd - 752083103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KBK-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103GP
 Order 'res-net 10k ohm isolatd sip smd - 752083103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KPBK-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103GPTR
 Order 'res-net 10k ohm isolatd sip smd - 752083103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KPTR-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103GTR7
 Order 'res-net 10k ohm isolatd sip smd - 752083103GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES-NET 100 OHM ISOLATD SIP SMD - 752123101GP Next: RES-NET 100 OHM ISOLATD SIP SMD - 752123101GTR7