RES-NET 220/330 OHM DUAL TERM - 752105131APB
| Digi-Key Part Number | 752-105-220/330PBK-ND |
1 10 100 250 500 1000 5000 10000 |
3.16000 2.52600 1.76820 1.39772 1.13670 1.09460 1.07355 1.05250 |
Extended Price
3.16 25.26 176.82 349.43 568.35 1094.60 5367.75 10525.00 |
| Manufacturer Part Number | 752105131APB | |||
| Description | RES-NET 220/330 OHM DUAL TERM | |||
| Quantity Available | 282 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 752105131APB |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 220, 330 |
| Tolerance | ±2% |
| Power Per Element | 80mW |
| Circuit Type | Dual Terminal |
| Number of Pins | 10 |
| Packaging | Bulk |
| Number of Resistors | 16 |
| Package / Case | 10-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
752105131APB 752105131APB 752 105 220 330PBK ND 752105220330PBKND 752-105-220/330PBK |
752105131APB Specification Sheet
RES-NET 220/330 OHM DUAL TERM - 752105131APB (752-105-220/330PBK-ND)
Related parts:RES-NET 220/330 OHM DUAL TERM - 752105131APB
Order 'res-net 220/330 ohm dual term - 752105131APB' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-105-220/330PBK-ND.
RES-NET 220/330 OHM DUAL TERM - 752105131A
Order 'res-net 220/330 ohm dual term - 752105131A' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-105-220/330BK-ND.
RES-NET 220/330 OHM DUAL TERM - 752105131APTR
Order 'res-net 220/330 ohm dual term - 752105131APTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-105-220/330PTR-ND.
RES-NET 220/330 OHM DUAL TERM - 752105131ATR7
Order 'res-net 220/330 ohm dual term - 752105131ATR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-105-220/330TR-ND.
RES-NET 220/330 OHM DUAL TERM - 773085221/331
Order 'res-net 220/330 ohm dual term - 773085221/331' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773085221/331-ND.
RES-NET 220/330 OHM DUAL TERM - 773105221/331
Order 'res-net 220/330 ohm dual term - 773105221/331' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773105221/331-ND.
RES NET 7RES 330 OHM 14PIN - 760-3-R330
Order 'res net 7res 330 ohm 14pin - 760-3-R330' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-3-R330-ND.
RES NET 15RES 330 OHM 16PIN - 761-1-R330
Order 'res net 15res 330 ohm 16pin - 761-1-R330' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-1-R330-ND.
RES NET 8RES 330 OHM 16PIN - 761-3-R330
Order 'res net 8res 330 ohm 16pin - 761-3-R330' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 761-3-R330-ND.
RES NET 13RES 330 OHM 14PIN SMD - 766141331G
Order 'res net 13res 330 ohm 14pin smd - 766141331G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-141-R330-ND.
RES NET 13RES 330 OHM 14PIN SMD - 766141331GP
Order 'res net 13res 330 ohm 14pin smd - 766141331GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-141-R330P-ND.
RES NET 7RES 330 OHM 14PIN SMD - 766143331G
Order 'res net 7res 330 ohm 14pin smd - 766143331G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-143-R330-ND.
RES NET 7RES 330 OHM 14PIN SMD - 766143331GP
Order 'res net 7res 330 ohm 14pin smd - 766143331GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-143-R330P-ND.
RES NET 15RES 330 OHM 16PIN SMD - 766161331G
Order 'res net 15res 330 ohm 16pin smd - 766161331G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R330-ND.
RES NET 15RES 330 OHM 16PIN SMD - 766161331GP
Order 'res net 15res 330 ohm 16pin smd - 766161331GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 766-161-R330P-ND.
Send this link via E-Mail
Help With This Screen