RES NET ISOLATED 22 OHM SMD - 752103220GTR7
| Digi-Key Part Number | 752-103-22TR-ND |
1000 5000 10000 25000 |
.98300 .96400 .94500 .90700 |
Extended Price
983.00 4820.00 9450.00 22675.00 |
| Manufacturer Part Number | 752103220GTR7 | |||
| Description | RES NET ISOLATED 22 OHM SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 752103220GTR7 |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 10 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 5 |
| Package / Case | 10-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
752103220GTR7 752103220GTR7 752 103 22TR ND 75210322TRND 752-103-22TR |
752103220GTR7 Specification Sheet
RES NET ISOLATED 22 OHM SMD - 752103220GTR7 (752-103-22TR-ND)
Related parts:RES NET ISOLATED 22 OHM SMD - 752103220GTR7
Order 'res net isolated 22 ohm smd - 752103220GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-22TR-ND.
RES NET ISOLATED 22 OHM SMD - 752123220GTR7
Order 'res net isolated 22 ohm smd - 752123220GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-22TR-ND.
RES NET ISOLATED 22 OHM SMD - 753163220GP
Order 'res net isolated 22 ohm smd - 753163220GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753163220GP-ND.
RES NET ISOLATED 22 OHM SMD - 753163220GTR
Order 'res net isolated 22 ohm smd - 753163220GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753163220GTR-ND.
RES NET ISOLATED 22 OHM SMD - 753243220GP
Order 'res net isolated 22 ohm smd - 753243220GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753243220GP-ND.
RES NET ISOLATED 22 OHM SMD - 753243220GTR
Order 'res net isolated 22 ohm smd - 753243220GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753243220GTR-ND.
RES NET ISOLATED 100 OHM SMD - 752103101G
Order 'res net isolated 100 ohm smd - 752103101G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-100BK-ND.
RES NET ISOLATED 47 OHM SMD - 752103470GTR7
Order 'res net isolated 47 ohm smd - 752103470GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-47TR-ND.
RES NET ISOLATED 10K OHM SMD - 752123103GP
Order 'res net isolated 10k ohm smd - 752123103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-10KPBK-ND.
RES NET ISOLATED 10K OHM SMD - 752123103GPTR
Order 'res net isolated 10k ohm smd - 752123103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-10KPTR-ND.
RES NET ISOLATED 10K OHM SMD - 752123103GTR7
Order 'res net isolated 10k ohm smd - 752123103GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-10KTR-ND.
RES NET ISOLATED 100 OHM SMD - 753083101GPTR7
Order 'res net isolated 100 ohm smd - 753083101GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 753083101GPCT-ND.
RES NET ISOLATED 100 OHM SMD - 753083101GPTR7
Order 'res net isolated 100 ohm smd - 753083101GPTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753083101GPTR-ND.
RES NET ISOLATED 100 OHM SMD - 753083101GTR
Order 'res net isolated 100 ohm smd - 753083101GTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753083101GTR-ND.
RES NET ISOLATED 100K OHM SMD - 753083104GP
Order 'res net isolated 100k ohm smd - 753083104GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 753083104GP-ND.
Send this link via E-Mail
Help With This Screen