RES-NET 1.0K OHM ISOLATED SIP SM - 752103102GPTR
| Digi-Key Part Number | 752-103-1KPTR-ND |
1000 5000 10000 25000 |
.95800 .94000 .92100 .88400 |
Extended Price
958.00 4700.00 9210.00 22100.00 |
| Manufacturer Part Number | 752103102GPTR | |||
| Description | RES-NET 1.0K OHM ISOLATED SIP SM | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 752103102GPTR |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 10 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 5 |
| Package / Case | 10-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
752103102GPTR 752103102GPTR 752 103 1KPTR ND 7521031KPTRND 752-103-1KPTR |
752103102GPTR Specification Sheet
RES-NET 1.0K OHM ISOLATED SIP SM - 752103102GPTR (752-103-1KPTR-ND)
Related parts:RES-NET 1.0K OHM ISOLATED SIP SM - 752103102GPTR
Order 'res-net 1.0k ohm isolated sip sm - 752103102GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-1KPTR-ND.
RES-NET 1.0K OHM ISOLATED SIP SM - 752103102GP
Order 'res-net 1.0k ohm isolated sip sm - 752103102GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-1KPBK-ND.
RES NET BUSSED 10K OHM 10-SIP TF - LC 01 10K 1% B
Order 'res net bussed 10k ohm 10-sip tf - LC 01 10K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC0110K1%B-ND.
RES NET BUSSED 10K OHM 6-SIP TF - LC 61 10K 1% B
Order 'res net bussed 10k ohm 6-sip tf - LC 61 10K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC6110K1%B-ND.
RES NET BUSSED 5.11K OHM 9-SIP T - LC 91 5.11K 1% B
Order 'res net bussed 5.11k ohm 9-sip t - LC 91 5.11K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC915.11K1%B-ND.
RES NET BUSSED 100 OHM 6-SIP - 4306R-101-101LF
Order 'res net bussed 100 ohm 6-sip - 4306R-101-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-101LF-ND.
RES NET BUSSED 100 OHM 6-SIP - 4306R-101-101
Order 'res net bussed 100 ohm 6-sip - 4306R-101-101' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-101-ND.
RES NET BUSSED 1.0K OHM 6-SIP - 4306R-101-102LF
Order 'res net bussed 1.0k ohm 6-sip - 4306R-101-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-102LF-ND.
RES NET BUSSED 1.0K OHM 6-SIP - 4306R-101-102
Order 'res net bussed 1.0k ohm 6-sip - 4306R-101-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-102-ND.
RES NET BUSSED 10K OHM 6-SIP - 4306R-101-103LF
Order 'res net bussed 10k ohm 6-sip - 4306R-101-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-103LF-ND.
RES NET BUSSED 10K OHM 6-SIP - 4306R-101-103
Order 'res net bussed 10k ohm 6-sip - 4306R-101-103' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-103-ND.
RES NET BUSSED 100K OHM 6-SIP - 4306R-101-104LF
Order 'res net bussed 100k ohm 6-sip - 4306R-101-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-104LF-ND.
RES NET BUSSED 100K OHM 6-SIP - 4306R-101-104
Order 'res net bussed 100k ohm 6-sip - 4306R-101-104' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-104-ND.
RES NET BUSSED 1.0M OHM 6-SIP - 4306R-101-105LF
Order 'res net bussed 1.0m ohm 6-sip - 4306R-101-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-105LF-ND.
RES NET BUSSED 1.0M OHM 6-SIP - 4306R-101-105
Order 'res net bussed 1.0m ohm 6-sip - 4306R-101-105' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-105-ND.
Send this link via E-Mail
Help With This Screen