CAP TANT 4.7UF 25V 20% SMD - T494A475M025AT
| Digi-Key Part Number | 399-4636-2-ND |
2000 6000 10000 24000 48000 |
.26400 .25600 .24800 .23300 .21700 |
Extended Price
528.00 1536.00 2480.00 5592.00 10416.00 |
| Manufacturer Part Number | T494A475M025AT | |||
| Description | CAP TANT 4.7UF 25V 20% SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T494A475M025AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Series | T494 |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T494A475M025AT T494A475M025AT 399 4636 2 ND 39946362ND 399-4636-2 |
T494A475M025AT Specification Sheet
CAP TANT 4.7UF 25V 20% SMD - T494A475M025AT (399-4636-2-ND)
Related parts:CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-1-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-2-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1802-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1802-2-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1802-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1803-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1803-2-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1803-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSD336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSD336M025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3062-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSD336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSD336M025R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3062-2-ND.
CAP TANT LOESR 68UF 25V 20% SMD - TPME686M025R0045
Order 'cap tant loesr 68uf 25v 20% smd - TPME686M025R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3640-1-ND.
CAP TANT LOESR 68UF 25V 20% SMD - TPME686M025R0045
Order 'cap tant loesr 68uf 25v 20% smd - TPME686M025R0045' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3640-2-ND.
CAP TANT LOWESR 22UF 25V 20% SMD - TPSD226M025R0200
Order 'cap tant lowesr 22uf 25v 20% smd - TPSD226M025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4106-1-ND.
CAP TANT LOWESR 22UF 25V 20% SMD - TPSD226M025R0200
Order 'cap tant lowesr 22uf 25v 20% smd - TPSD226M025R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4106-2-ND.
Send this link via E-Mail
Help With This Screen