RES-NET 100 OHM ISOLATD SIP SMD - 752103101GTR7 - Resistors
| Digi-Key Part Number | 752-103-100TR-ND |
1000 5000 10000 25000 |
.98300 .96400 .94500 .90700 |
Extended Price
983.00 4820.00 9450.00 22675.00 |
| Manufacturer Part Number | 752103101GTR7 | |||
| Description | RES-NET 100 OHM ISOLATD SIP SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 752103101GTR7 |
| Vendor | CTS Corporation Resistor/Electrocomponents |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Tolerance | ±2% |
| Power Per Element | 160mW |
| Circuit Type | Isolated |
| Number of Pins | 10 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 5 |
| Package / Case | 10-SRT |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
752103101GTR7 752103101GTR7 752 103 100TR ND 752103100TRND 752-103-100TR |
752103101GTR7 Specification Sheet
RES-NET 100 OHM ISOLATD SIP SMD - 752103101GTR7 (752-103-100TR-ND) - Resistors
Related parts Resistors:RES-NET 100 OHM ISOLATD SIP SMD - 752103101GTR7
Order 'res-net 100 ohm isolatd sip smd - 752103101GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-100TR-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101G
Order 'res-net 100 ohm isolatd sip smd - 752083101G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100BK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101GP
Order 'res-net 100 ohm isolatd sip smd - 752083101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100PBK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101GPTR
Order 'res-net 100 ohm isolatd sip smd - 752083101GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100PTR-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752083101GTR7
Order 'res-net 100 ohm isolatd sip smd - 752083101GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-100TR-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752103101GP
Order 'res-net 100 ohm isolatd sip smd - 752103101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-100PBK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752103101GPTR
Order 'res-net 100 ohm isolatd sip smd - 752103101GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-100PTR-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752123101G
Order 'res-net 100 ohm isolatd sip smd - 752123101G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-100BK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752123101GP
Order 'res-net 100 ohm isolatd sip smd - 752123101GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-100PBK-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752123101GPTR
Order 'res-net 100 ohm isolatd sip smd - 752123101GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-100PTR-ND.
RES-NET 100 OHM ISOLATD SIP SMD - 752123101GTR7
Order 'res-net 100 ohm isolatd sip smd - 752123101GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-100TR-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103G
Order 'res-net 10k ohm isolatd sip smd - 752083103G' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KBK-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103GP
Order 'res-net 10k ohm isolatd sip smd - 752083103GP' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KPBK-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103GPTR
Order 'res-net 10k ohm isolatd sip smd - 752083103GPTR' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KPTR-ND.
RES-NET 10K OHM ISOLATD SIP SMD - 752083103GTR7
Order 'res-net 10k ohm isolatd sip smd - 752083103GTR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-10KTR-ND.
Send this link via E-Mail
Help With This Screen